Spelsberg TK Series Grey Transparent Lid Polystyrene Enclosure, IP66, IK07, 90 mm x 130 mm x 180 mm

Subtotal (1 unit)*

Kr. 278,68

(exc. VAT)

Kr. 348,35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 278,68

*price indicative

RS Stock No.:
276-0902
Mfr. Part No.:
10601601
Brand:
Spelsberg
Find similar products by selecting one or more attributes.
Select all

Brand

Spelsberg

Body Material

Polystyrene

Product Type

Enclosure

External Height

90mm

External Length

130mm

Ventilated

No

External Width

180mm

IP Rating

IP66

Lid Colour

Transparent

Colour

Grey

Flanged

No

Hazardous Area Certification

No

Internal Mount Type

Wall

Series

TK

Standards/Approvals

UL 94 V-2

Transparent Door

Yes

IK Rating

IK07

Gasket Material

Polyurethane

COO (Country of Origin):
DE
The Spelsberg Empty enclosure with transparent cover with wall or ceiling mounting type of fastening is a customizable unit which can be installed in standard indoor locations.

Stackable

Sealable

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy