Spelsberg TK Series Grey Transparent Lid Polycarbonate Enclosure, IP66, IK08, 90 mm x 130 mm x 180 mm

Subtotal (1 unit)*

Kr. 355,56

(exc. VAT)

Kr. 444,45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 355,56

*price indicative

RS Stock No.:
276-0908
Mfr. Part No.:
13701601
Brand:
Spelsberg
Find similar products by selecting one or more attributes.
Select all

Brand

Spelsberg

Body Material

Polycarbonate

Product Type

Enclosure

External Height

90mm

External Width

180mm

External Length

130mm

IP Rating

IP66

Lid Colour

Transparent

Colour

Grey

Flanged

No

Hazardous Area Certification

CSA, DL, DNV, UL

Internal Mount Type

Wall

Mounting plate

Yes

Series

TK

Number of Knockouts

23

Standards/Approvals

UL (UL 50 & CSA 22.2 No. 94.1-07, UL 50E & CSA C22.2 No. 94.2-07), DLG (Ammoniakbeständigkeit), DNV (Klasse: Schiffe & Offshore-Anlagen)

IK Rating

IK08

Transparent Door

Yes

Gasket Material

Polyurethane

COO (Country of Origin):
DE
The Spelsberg Empty enclosure with transparent cover and industry quality material is a customizable unit which can be set up indoor and outdoor sheltered locations. It is suitable for external use.

Halogen free

Stackable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy