Hammond Flanged 1555F Series Grey Grey Lid Polycarbonate Enclosure, IP68, IP66, 62 mm x 240 mm x 160 mm
- RS Stock No.:
- 277-6466
- Distrelec Article No.:
- 303-72-306
- Mfr. Part No.:
- 1555VA2F42GY
- Brand:
- Hammond
Subtotal (1 unit)*
Kr. 372,94
(exc. VAT)
Kr. 466,18
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 372,94 |
*price indicative
- RS Stock No.:
- 277-6466
- Distrelec Article No.:
- 303-72-306
- Mfr. Part No.:
- 1555VA2F42GY
- Brand:
- Hammond
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
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 62mm | |
| External Length | 240mm | |
| External Width | 160mm | |
| Ventilated | Yes | |
| IP Rating | IP68, IP66 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Mounting plate | No | |
| Internal Mount Type | Mounting Boss, DIN Rail | |
| Series | 1555F | |
| Standards/Approvals | RoHS, cULus | |
| Transparent Door | No | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 62mm | ||
External Length 240mm | ||
External Width 160mm | ||
Ventilated Yes | ||
IP Rating IP68, IP66 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Mounting plate No | ||
Internal Mount Type Mounting Boss, DIN Rail | ||
Series 1555F | ||
Standards/Approvals RoHS, cULus | ||
Transparent Door No | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- CA
The Hammond Watertight PC Enclosure Flanged lid is designed for harsh industrial environments or outdoor applications (security, outdoor wireless, controls, etc.) Ideally suited for mounting printed circuit boards, panels or DIN rail mounted components.
Interior is secure as lid screws are behind the lid
RoHS compliant
Related links
- Hammond Flanged 1555F Series Grey Grey Lid Polycarbonate Enclosure IP66, 37 mm x 240 mm x 160 mm
- Hammond Flanged 1555F Series Grey Grey Lid ABS Enclosure IP66, 37 mm x 240 mm x 160 mm
- Hammond Flanged 1555F Series Grey Grey Lid ABS Enclosure IP68, 62 mm x 240 mm x 160 mm
- Hammond Flanged 1555F Series Grey Grey Lid Polycarbonate Enclosure 62 mm x 160 mm x 91.4 mm
- Hammond Flanged 1555F Series Light Grey Grey Lid Polycarbonate Enclosure 37.6 mm x 160 mm x 160 mm
- Hammond Flanged 1555F Series Light Grey Grey Lid Polycarbonate Enclosure 62.5 mm x 160 mm x 160 mm
- Hammond Flanged 1555F Series Grey Grey Lid ABS Plastic Enclosure 62 mm x 160 mm x 91.4 mm
- Hammond Flanged 1555F Series Grey Grey Lid Polycarbonate Enclosure IP66, 40 mm x 180 mm x 180 mm