Hammond Flanged 1590Z Series Black Black Lid Aluminium Enclosure, IP68, IK08, 30 mm x 50 mm x 45 mm
- RS Stock No.:
- 277-6479
- Mfr. Part No.:
- 1590Z060BK
- Brand:
- Hammond
Subtotal (1 unit)*
Kr. 124,90
(exc. VAT)
Kr. 156,12
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 46 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 124,90 |
*price indicative
- RS Stock No.:
- 277-6479
- Mfr. Part No.:
- 1590Z060BK
- Brand:
- Hammond
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
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 30mm | |
| External Length | 50mm | |
| Ventilated | Yes | |
| External Width | 45mm | |
| IP Rating | IP68 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | Yes | |
| Hazardous Area Certification | UL | |
| Internal Mount Type | Panel | |
| Series | 1590Z | |
| Mounting plate | Yes | |
| Standards/Approvals | cUL & UL Listed | |
| IK Rating | IK08 | |
| Transparent Door | No | |
| Gasket Material | Silicone Rubber | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 30mm | ||
External Length 50mm | ||
Ventilated Yes | ||
External Width 45mm | ||
IP Rating IP68 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged Yes | ||
Hazardous Area Certification UL | ||
Internal Mount Type Panel | ||
Series 1590Z | ||
Mounting plate Yes | ||
Standards/Approvals cUL & UL Listed | ||
IK Rating IK08 | ||
Transparent Door No | ||
Gasket Material Silicone Rubber | ||
- COO (Country of Origin):
- TW
The Hammond Watertight Die cast Aluminium Enclosures is an electronic instrument enclosure deal for repetitive opening and closing. Two piece tongue and groove construction with a replaceable one-piece silicone rubber gasket provides protection against ac
Easy to wall mount
RoHS compliant
Related links
- Hammond Flanged 1590Z Series Black Black Lid Aluminium Enclosure IK08, 90 mm x 160 mm x 160 mm
- Hammond Flanged 1590Z Series Black Black Lid Aluminium Enclosure IK08, 64 mm x 150 mm x 36 mm
- Hammond Flanged 1590Z Series Black Black Lid Die Cast Aluminium Enclosure IK08, 59 mm x 125 mm x 81 mm
- Hammond Flanged 1590Z Series Black Black Lid Die Cast Aluminium Enclosure IK08, 34 mm x 98 mm x 64 mm
- Hammond Flanged 1590Z Series Black Black Lid Die Cast Aluminium Enclosure IK08, 110 mm x 230 mm x 200 mm
- Hammond Flanged 1590Z Series Black Black Lid Die Cast Aluminium Enclosure IK08, 52 mm x 175 mm x 80 mm
- Hammond Flanged 1590Z Series Black Black Lid Die Cast Aluminium Enclosure IK08, 60 mm x 175 mm x 80 mm
- Hammond Flanged 1590Z Series Black Black Lid Die Cast Aluminium Enclosure IK08, 81 mm x 221 mm x 120 mm