Hammond Flanged 1590Z Series Grey Grey Lid Aluminium Enclosure, IP68, IK08, 59 mm x 125 mm x 81 mm

Subtotal (1 unit)*

Kr. 311,31

(exc. VAT)

Kr. 389,14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 311,31

*price indicative

RS Stock No.:
277-6481
Mfr. Part No.:
1590Z120GY
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

Aluminium

External Height

59mm

External Width

81mm

External Length

125mm

Ventilated

Yes

IP Rating

IP68

Colour

Grey

Lid Colour

Grey

Flanged

Yes

Hazardous Area Certification

UL

Series

1590Z

Internal Mount Type

Panel

Mounting plate

Yes

Standards/Approvals

cUL & UL Approved

IK Rating

IK08

Transparent Door

No

Gasket Material

Silicone

COO (Country of Origin):
TW
The Hammond Watertight Die cast Aluminium Enclosures is an electronic instrument enclosure deal for repetitive opening and closing. Two piece tongue and groove construction with a replaceable one-piece silicone rubber gasket provides protection against ac

Easy to wall mount

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy