Hammond Flanged 1455F Series Black Black Lid Aluminium Enclosure, IP54, 28 mm x 121 mm x 78 mm
- RS Stock No.:
- 277-7453
- Distrelec Article No.:
- 303-76-235
- Mfr. Part No.:
- 1455JF1201BK
- Brand:
- Hammond
Subtotal (1 unit)*
Kr. 253,10
(exc. VAT)
Kr. 316,38
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 253,10 |
*price indicative
- RS Stock No.:
- 277-7453
- Distrelec Article No.:
- 303-76-235
- Mfr. Part No.:
- 1455JF1201BK
- Brand:
- Hammond
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
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 28mm | |
| External Length | 121mm | |
| External Width | 78mm | |
| Ventilated | No | |
| IP Rating | IP54 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Mounting plate | No | |
| Series | 1455F | |
| Internal Mount Type | Panel | |
| Standards/Approvals | REACH | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 28mm | ||
External Length 121mm | ||
External Width 78mm | ||
Ventilated No | ||
IP Rating IP54 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Mounting plate No | ||
Series 1455F | ||
Internal Mount Type Panel | ||
Standards/Approvals REACH | ||
Transparent Door No | ||
- COO (Country of Origin):
- CA
The Hammond Extruded Enclosure with Side Mounting Flange transitions seamlessly into the extrusion body for a finished look.
RoHS compliant
Related links
- Hammond Flanged 1455F Series Black Black Lid Aluminium Enclosure 28 mm x 121 mm x 78 mm
- Hammond Flanged 1455F Series Clear Anodised Clear Lid Aluminium Enclosure 28 mm x 121 mm x 78 mm
- Hammond Flanged 1455F Series Black Black Lid Aluminium Enclosure 28 mm x 160 mm x 78 mm
- Hammond Flanged 1455F Series Clear Anodised Clear Lid Aluminium Enclosure 28 mm x 160 mm x 78 mm
- Hammond Flanged 1455F Series Black IP54, 23 mm x 121 mm x 54 mm
- Hammond Flanged 1455F Series Black IP54, 584.2 mm x 2.032 m x
- Hammond Flanged 1455F Series Black Black Lid Aluminium Enclosure 53 mm x 160 mm x 123 mm
- Hammond Flanged 1455F Series Black IP54, 584.2 mm x 2.032 m x 1.3716 m