Hammond Flanged 1456 Series Blue Beige Lid Aluminium Aluminium Case, IP31, 102 mm x 259 mm x 432 mm
- RS Stock No.:
- 277-7511
- Mfr. Part No.:
- 1456RK4WHBU
- Brand:
- Hammond
Subtotal (1 unit)*
Kr. 700,39
(exc. VAT)
Kr. 875,49
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 700,39 |
*price indicative
- RS Stock No.:
- 277-7511
- Mfr. Part No.:
- 1456RK4WHBU
- Brand:
- Hammond
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
| Brand | Hammond | |
| Body Material | Aluminium | |
| Product Type | Aluminium Case | |
| External Height | 102mm | |
| Ventilated | Yes | |
| External Width | 432mm | |
| External Length | 259mm | |
| IP Rating | IP31 | |
| Colour | Blue | |
| Lid Colour | Beige | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | 1456 | |
| Mounting plate | No | |
| Internal Mount Type | Panel | |
| Standards/Approvals | REACH | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
Product Type Aluminium Case | ||
External Height 102mm | ||
Ventilated Yes | ||
External Width 432mm | ||
External Length 259mm | ||
IP Rating IP31 | ||
Colour Blue | ||
Lid Colour Beige | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series 1456 | ||
Mounting plate No | ||
Internal Mount Type Panel | ||
Standards/Approvals REACH | ||
Transparent Door No | ||
- COO (Country of Origin):
- CA
The Hammond Sloped Aluminium Consoles comes with self adhesive rubber feet and required mounting hardware.
Sold pre assembled with a textured case
RoHS compliant
Related links
- Hammond Flanged 1456 Series Blue Black Lid Aluminium Aluminium Case 102 mm x 259 mm x 432 mm
- Hammond Flanged 1456 Series Black Black Lid Aluminium Aluminium Case 102 mm x 259 mm x 432 mm
- Hammond Flanged 1456 Series Blue Beige Lid Aluminium Aluminium Case 102 mm x 259 mm x 356 mm
- Hammond Flanged 1456 Series Blue Beige Lid Aluminium Aluminium Case 76 mm x 211 mm x 432 mm
- Hammond Flanged 1456 Series Blue Beige Lid Aluminium Aluminium Case 76 mm x 287 mm x 432 mm
- Hammond Flanged 1456 Series Blue Beige Lid Aluminium Aluminium Case, 102 mm x 259 mm x 254 mm
- Hammond Flanged 1456 Series Black Black Lid Aluminium Aluminium Case 102 mm x 259 mm x 356 mm
- Hammond Flanged 1456 Series Black Black Lid Aluminium Aluminium Case 102 mm x 259 mm x 508 mm