OKW Flanged B650 Series Light Grey Polycarbonate, Polyphenylene Oxide General Purpose Enclosure, 89.6 mm x 89.6 mm x 70
- RS Stock No.:
- 283-2139
- Distrelec Article No.:
- 300-21-399
- Mfr. Part No.:
- B6503229
- Brand:
- OKW
Subtotal (1 unit)*
Kr. 169,20
(exc. VAT)
Kr. 211,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 169,20 |
*price indicative
- RS Stock No.:
- 283-2139
- Distrelec Article No.:
- 300-21-399
- Mfr. Part No.:
- B6503229
- Brand:
- OKW
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
| Brand | OKW | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate, Polyphenylene Oxide | |
| External Height | 89.6mm | |
| External Width | 70mm | |
| External Length | 89.6mm | |
| Colour | Light Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | B650 | |
| Weight | 41g | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand OKW | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate, Polyphenylene Oxide | ||
External Height 89.6mm | ||
External Width 70mm | ||
External Length 89.6mm | ||
Colour Light Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series B650 | ||
Weight 41g | ||
Standards/Approvals REACH, RoHS | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DK
The OKW RAILTEC B, 2 modules, Case corresponds to DIN 43880, size 1. Simple and quick assembly by locking onto DIN-rails EN 60715 TH35. Base part with fixing towers. Vertical and horizontal guides for additional PCBs. for terminal blocks 5.0 / 5.08.
Format Plastic Enclosure
Material PC (UL 94 V-0)
Related links
- OKW Flanged B501 Series Grey Polyphenylene Oxide 86 mm x 58 mm x 70 mm
- OKW DIN Rail Enclosure Type B650 Series Polyphenylene Oxide 86 mm 58 mm DIN Rail Enclosure 35mm
- OKW DIN Rail Enclosure Type B650 Series Polyphenylene Oxide 86 mm 58 mm DIN Rail Enclosure 70mm
- OKW DIN Rail Enclosure Type B650 Series Polycarbonate 86 mm 58 mm DIN Rail Enclosure 70mm
- OKW Flanged B501 Series Black ABS General Purpose Enclosure, 38 mm x 160 mm x 110 mm
- RS PRO Flanged Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IP68 105 mm x 70 mm x 40
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 40 mm x 105 mm x 70 mm
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IP68 105 mm x 70 mm x 40