RS PRO Flanged RND 455 Series Aluminium Aluminium Lid Aluminium Alloy Enclosure, IP65, 40 mm x 125 mm x 80 mm
- RS Stock No.:
- 283-2942
- Distrelec Article No.:
- 300-64-644
- Mfr. Part No.:
- RND 455-00423
- Brand:
- RS PRO
Subtotal (1 unit)*
Kr. 116,04
(exc. VAT)
Kr. 145,05
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 137 unit(s) shipping from 09 November 2026
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 116,04 |
*price indicative
- RS Stock No.:
- 283-2942
- Distrelec Article No.:
- 300-64-644
- Mfr. Part No.:
- RND 455-00423
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Enclosure | |
| Body Material | Aluminium Alloy | |
| External Height | 40mm | |
| External Length | 125mm | |
| External Width | 80mm | |
| IP Rating | IP65 | |
| Colour | Aluminium | |
| Lid Colour | Aluminium | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | RND 455 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Enclosure | ||
Body Material Aluminium Alloy | ||
External Height 40mm | ||
External Length 125mm | ||
External Width 80mm | ||
IP Rating IP65 | ||
Colour Aluminium | ||
Lid Colour Aluminium | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series RND 455 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Metal Enclosure ideal for industrial and automated engineering. This enclosure has flanges for wall mounting and inside guide groves for vertical mounting.
Sealed aluminium enclosure
IP65 degree protection
Related links
- RS PRO Flanged RND 455 Series Black Black Lid Aluminium Alloy Enclosure 57 mm x 125 mm x 80 mm
- RS PRO Flanged RND 455 Series Aluminium Aluminium Lid Aluminium Alloy Enclosure 55 mm x 222 mm x 146 mm
- RS PRO Flanged RND 455 Series Aluminium Aluminium Lid Aluminium Alloy Enclosure 30 mm x 90 mm x 36 mm
- RS PRO Flanged RND 455 Series Aluminium Aluminium Lid Aluminium Alloy Enclosure 35 mm x 64 mm x 58 mm
- RS PRO Flanged RND 455 Series Aluminium Aluminium Lid Aluminium Alloy Enclosure 82 mm x 222 mm x 146 mm
- RS PRO Flanged RND 455 Series Aluminium Aluminium Lid Aluminium Alloy Enclosure 81 mm x 160 mm x 100 mm
- RS PRO Flanged RND 455 Series Black Black Lid Aluminium Alloy Enclosure 60 mm x 160 mm x 100 mm
- RS PRO Flanged RND 455 Series Black Black Lid Aluminium Alloy Enclosure 81 mm x 160 mm x 100 mm