RND RND 455 Series Silver Silver Lid Aluminium Alloy Enclosure, IP67, 55 mm x 262 mm x 182 mm

Subtotal (1 unit)*

Kr. 292,49

(exc. VAT)

Kr. 365,61

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 96 unit(s), ready to ship from another location
Units
Per unit
1 +Kr. 292,49

*price indicative

RS Stock No.:
283-2958
Distrelec Article No.:
300-64-680
Mfr. Part No.:
RND 455-00459
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Enclosure

Body Material

Aluminium Alloy

External Height

55mm

External Length

262mm

External Width

182mm

IP Rating

IP67

Lid Colour

Silver

Colour

Silver

Flanged

No

Hazardous Area Certification

No

Series

RND 455

Standards/Approvals

No

COO (Country of Origin):
TW
The Aluminium Enclosure has outside holes for wall mounting and lid fasteners. This aluminium enclosure provides full protection against electromagnetic and radio interference. With standoffs for horizontal PCB mounting.

With sealing gaskets

IP67 degree protection

Moulded aluminium enclosure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy