Bopla Bocube Series Light Grey Light Grey Lid Polycarbonate Enclosure, IP66, IP68, IK07, 160 mm x 284 mm x 364 mm

Subtotal (1 unit)*

Kr. 1 432,63

(exc. VAT)

Kr. 1 790,79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 432,63

*price indicative

RS Stock No.:
284-2177
Distrelec Article No.:
303-96-203
Mfr. Part No.:
96017675
Brand:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Product Type

Enclosure

Body Material

Polycarbonate

External Height

160mm

External Width

364mm

External Length

284mm

IP Rating

IP66, IP68

Colour

Light Grey

Lid Colour

Light Grey

Flanged

No

Hazardous Area Certification

No

Series

Bocube

Standards/Approvals

RoHS

IK Rating

IK07

COO (Country of Origin):
RO
The Bopla enclosure made up of PC V0 material and is characterized by its flame-resistant and self-extinguishing properties, making it suitable for outdoor use.

Versatility

Lowered surface design

Outdoor use

Ease of assembly

Innovative hinge lock

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy