Bopla Bocube Series Light Grey Light Grey Lid ABS Enclosure, IP68, IP66, 120 mm x 239 mm x 300 mm
- RS Stock No.:
- 284-2188
- Distrelec Article No.:
- 303-96-227
- Mfr. Part No.:
- 96038575
- Brand:
- Bopla
Subtotal (1 unit)*
Kr. 1 107,74
(exc. VAT)
Kr. 1 384,68
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 107,74 |
*price indicative
- RS Stock No.:
- 284-2188
- Distrelec Article No.:
- 303-96-227
- Mfr. Part No.:
- 96038575
- Brand:
- Bopla
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
| Brand | Bopla | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 120mm | |
| External Width | 300mm | |
| External Length | 239mm | |
| IP Rating | IP68, IP66 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | Bocube | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 120mm | ||
External Width 300mm | ||
External Length 239mm | ||
IP Rating IP68, IP66 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series Bocube | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- RO
The Bopla enclosure made up of PC V0 material and is characterized by its flame-resistant and self-extinguishing properties, making it suitable for outdoor use.
Versatility
Lowered surface design
Outdoor use
Ease of assembly
Innovative hinge lock
Related links
- Bopla Bocube Series Grey Grey Lid ABS Enclosure IP66 120 mm x 239 mm x 300 mm
- Bopla Bocube Series Light Grey Light Grey Lid Polycarbonate Enclosure IP66 160 mm x 239 mm x 300 mm
- Bopla Bocube Series Light Grey Clear Lid Polycarbonate Enclosure IP66 160 mm x 239 mm x 300 mm
- Bopla Flanged Bocube Series Light Grey IP68 120 mm x 239 mm x
- Bopla Bocube Series Grey Grey Lid Polycarbonate Enclosure IP66 160 mm x 239 mm x 300 mm
- Bopla Bocube Series Grey Clear Lid Polycarbonate Enclosure IP66 160 mm x 239 mm x 300 mm
- Bopla Flanged Bocube Series Grey IP66 120 mm x 239 mm x 300
- Bopla Flanged Bocube Series Graphite Grey IP66 120 mm x 239 mm x