Bopla Ultramas Series Light Grey Light Grey Lid ABS General Purpose Enclosure, IP30, 198.9 mm x 290.9 mm x 62.2 mm

Subtotal (1 unit)*

Kr. 986,36

(exc. VAT)

Kr. 1 232,95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 986,36

*price indicative

RS Stock No.:
284-6792
Distrelec Article No.:
303-96-015
Mfr. Part No.:
55620010.MT10
Brand:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Body Material

ABS

Product Type

General Purpose Enclosure

External Height

198.9mm

External Length

290.9mm

External Width

62.2mm

IP Rating

IP30

Lid Colour

Light Grey

Colour

Light Grey

Flanged

No

Hazardous Area Certification

No

Series

Ultramas

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Bopla enclosure is light in grey color similar to RAL 7035 and made from ABS material.

Protection class IP30

NEMA 1 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy