Bopla Euromas II Series Light Grey Light Grey Lid ABS General Purpose Enclosure, IP65, 120 mm x 200 mm x 57 mm
- RS Stock No.:
- 284-6799
- Distrelec Article No.:
- 150-61-866
- Mfr. Part No.:
- 63214300
- Brand:
- Bopla
Subtotal (1 unit)*
Kr. 335,08
(exc. VAT)
Kr. 418,85
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 62 unit(s) ready to ship
- Plus 40 unit(s) ready to ship from another location
- Plus 57 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 335,08 |
*price indicative
- RS Stock No.:
- 284-6799
- Distrelec Article No.:
- 150-61-866
- Mfr. Part No.:
- 63214300
- Brand:
- Bopla
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
| Brand | Bopla | |
| Body Material | ABS | |
| Product Type | General Purpose Enclosure | |
| External Height | 120mm | |
| External Length | 200mm | |
| External Width | 57mm | |
| IP Rating | IP65 | |
| Lid Colour | Light Grey | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Mounting plate | Yes | |
| Series | Euromas II | |
| Standards/Approvals | DIN EN 60529 | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Body Material ABS | ||
Product Type General Purpose Enclosure | ||
External Height 120mm | ||
External Length 200mm | ||
External Width 57mm | ||
IP Rating IP65 | ||
Lid Colour Light Grey | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Mounting plate Yes | ||
Series Euromas II | ||
Standards/Approvals DIN EN 60529 | ||
- COO (Country of Origin):
- HU
The Bopla enclosure is light in grey color and made from ABS material.
Protection class IP65
NEMA 3 rated
Related links
- Bopla Euromas II Series Light Grey Light Grey Lid ABS General Purpose Enclosure 120 mm x 122 mm x 87 mm
- Bopla Euromas II Series Light Grey Light Grey Lid ABS General Purpose Enclosure 60 mm x 82 mm x 57 mm
- Bopla Euromas II Series Light Grey Light Grey Lid Polycarbonate Enclosure 57 mm x 120 mm x 80 mm
- Bopla Euromas II Series Light Grey Light Grey Lid Polycarbonate Enclosure 57 mm x 122 mm x 120 mm
- Bopla Euromas II Series Light Grey Light Grey Lid ABS Enclosure 57 mm x 122 mm x 120 mm
- Bopla Euromas II Series Light Grey Light Grey Lid ABS Enclosure 57 mm x 120 mm x 80 mm
- Bopla Euromas II Series Light Grey Light Grey Lid ABS Enclosure 57 mm x 100 mm x 100 mm
- Bopla Euromas II Series Light Grey Light Grey Lid ABS Enclosure 57 mm x 160 mm x 80 mm