Fibox PC Series Grey Grey Lid Polycarbonate General Purpose Enclosure, IP65, IK08, 760 mm x 250 mm x 560 mm
- RS Stock No.:
- 284-8156
- Mfr. Part No.:
- PC 765625 G enclosure
- Brand:
- Fibox
Subtotal (1 unit)*
Kr. 7 583,12
(exc. VAT)
Kr. 9 478,90
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 7 583,12 |
*price indicative
- RS Stock No.:
- 284-8156
- Mfr. Part No.:
- PC 765625 G enclosure
- Brand:
- Fibox
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
| Brand | Fibox | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 760mm | |
| External Length | 250mm | |
| External Width | 560mm | |
| IP Rating | IP65 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Mounting plate | Yes | |
| Series | PC | |
| Internal Mount Type | Surface | |
| Standards/Approvals | UL 94 V0, UL 746C, RoHS, Part 815, IEC 695-2-1, EN 62262, EN 60529, DIN/VDE 0472 | |
| Transparent Door | No | |
| IK Rating | IK08 | |
| Gasket Material | PUR | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 760mm | ||
External Length 250mm | ||
External Width 560mm | ||
IP Rating IP65 | ||
Lid Colour Grey | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Mounting plate Yes | ||
Series PC | ||
Internal Mount Type Surface | ||
Standards/Approvals UL 94 V0, UL 746C, RoHS, Part 815, IEC 695-2-1, EN 62262, EN 60529, DIN/VDE 0472 | ||
Transparent Door No | ||
IK Rating IK08 | ||
Gasket Material PUR | ||
- COO (Country of Origin):
- FI
The Fibox enclosure includes base with screws for mounting plate. Cover with PUR gasket and polyamide cover screws.
UL 746C UV resistance
UL 94 V0 flammability rating
Related links
- Fibox PC Series Grey Grey Lid Polycarbonate General Purpose Enclosure IK08, 560 mm x 130 mm x 280 mm
- Fibox PC Series Grey Transparent Lid Polycarbonate General Purpose Enclosure IK08, 560 mm x 130 mm x 280 mm
- Fibox Flanged EKUN Series Grey Grey Lid Polycarbonate General Purpose Enclosure IP66 760 mm x 250 mm x 560
- Fibox PC Series Light Grey Polycarbonate Base, 760 mm x 150 mm x 560 mm
- Fibox PC Series Grey Grey Lid Polycarbonate General Purpose Enclosure IK08, 314 mm x 110 mm x 260 mm
- Fibox PC Series Grey Transparent Lid Polycarbonate General Purpose Enclosure IK08, 380 mm x 180 mm x 280 mm
- Fibox PC Series Grey Grey Lid Polycarbonate General Purpose Enclosure IK08, 380 mm x 180 mm x 280 mm
- Fibox PC Series Grey Transparent Lid Polycarbonate General Purpose Enclosure IK08, 380 mm x 180 mm x 190 mm