Weidmüller Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure, IP66, IP67, 450 mm x 620 mm x 200 mm

Subtotal (1 unit)*

Kr. 14 398,73

(exc. VAT)

Kr. 17 998,41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 14 398,73

*price indicative

RS Stock No.:
287-4791
Distrelec Article No.:
302-88-424
Mfr. Part No.:
2698060000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Enclosure

Body Material

316 Stainless Steel

External Height

450mm

External Width

200mm

External Length

620mm

IP Rating

IP66, IP67

Lid Colour

Grey

Colour

Grey

Flanged

No

Hazardous Area Certification

ATEX, CCC, CCOE, DNV, IECEx, INMETRO, KC, NEPSI, UL

Series

Klippon TB MH

Internal Mount Type

Welded Mounting Feet

Standards/Approvals

IEC 60079-7, IEC 60079-31, EN 60079-31, EN 60079-7, IEC 60079-0, DIN EN 15085-2, DIN EN 61373 Class 1B, DIN EN 62208, EN 60079-0

Weight

15.43g

Explosion Proof

Yes

Gasket Material

Silicone

RoHS Status: Exempted

COO (Country of Origin):
DE
The Weidmuller Klippon TB and MH enclosure range metal housings offer superior performance in challenging environments and meet the stricter requirements of potentially explosive atmospheres in process or power generation industries, enhancing the already

The gasket is protected against compression

Completely removable padlock tab

Cover lock outside the sealed zone

Improved temperature performance

Earthing stud in the cover and base of the enclosure

Welded mounting feet

International approvals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy