Weidmüller MPC Series Grey Grey Lid Polycarbonate Enclosure, IP67, IP66, IK08, 75 mm x 125 mm x 125 mm
- RS Stock No.:
- 287-5391
- Distrelec Article No.:
- 303-23-825
- Mfr. Part No.:
- 9535210000
- Brand:
- Weidmüller
Subtotal (1 unit)*
Kr. 232,69
(exc. VAT)
Kr. 290,86
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 232,69 |
*price indicative
- RS Stock No.:
- 287-5391
- Distrelec Article No.:
- 303-23-825
- Mfr. Part No.:
- 9535210000
- Brand:
- Weidmüller
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
| Brand | Weidmüller | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 75mm | |
| External Length | 125mm | |
| External Width | 125mm | |
| IP Rating | IP67, IP66 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Series | MPC | |
| Weight | 304g | |
| Standards/Approvals | EN 62208, IEC 60529, RoHS, EN 60529, EN/IEC 61439-2 | |
| IK Rating | IK08 | |
| Gasket Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 75mm | ||
External Length 125mm | ||
External Width 125mm | ||
IP Rating IP67, IP66 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Series MPC | ||
Weight 304g | ||
Standards/Approvals EN 62208, IEC 60529, RoHS, EN 60529, EN/IEC 61439-2 | ||
IK Rating IK08 | ||
Gasket Material Polyurethane | ||
RoHS Status: Exempted
- COO (Country of Origin):
- EE
The Weidmuller small and medium-sized polycarbonate enclosures of the MPC series are ideal for building into electrical, electromechanical and pneumatic devices as well as PCBs. The enclosures are used in situations with extreme mechanical and chemical co
Grey or transparent cover
Cover with lead-seal holes
Mounting holes outside the seal area
Receptacle threads for rail mounting, mounting plates and circuit board
Related links
- Weidmüller MPC Series Grey Grey Lid Polycarbonate Enclosure IP66 125 mm x 175 mm x 125 mm
- Weidmüller MPC Series Grey Grey Lid Polycarbonate Enclosure IP66 125 mm x 125 mm x 100 mm
- Weidmüller MPC Series Grey Transparent Lid Polycarbonate Enclosure IP66 125 mm x 125 mm x 125 mm
- Fibox MNX Series Grey Smoke Grey Lid Polycarbonate Enclosure IP66 75 mm x 130.1 mm x 130.1 mm
- Fibox Grey Transparent Lid Polycarbonate Enclosure IP66 75 mm x 130 mm x 130 mm
- Weidmüller MPC Series Grey Grey Lid Polycarbonate Enclosure IP66 125 mm x 175 mm x 75 mm
- Fibox Grey Grey Lid Polycarbonate Enclosure IP66 125 mm x 180 mm x 180 mm
- Fibox Grey Grey Lid Polycarbonate Enclosure IP66 125 mm x 180 mm x 130 mm