Fibox ARCA Series White Grey Lid Polycarbonate General Purpose Enclosure, IP65, IK08, 500 mm x 700 mm x 300 mm

Subtotal (1 unit)*

Kr. 6 691,03

(exc. VAT)

Kr. 8 363,79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 6 691,03

*price indicative

RS Stock No.:
288-0954
Distrelec Article No.:
303-71-283
Mfr. Part No.:
ARCA 507030W No MP
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Body Material

Polycarbonate

Product Type

General Purpose Enclosure

External Height

500mm

External Length

700mm

External Width

300mm

IP Rating

IP65

Lid Colour

Grey

Colour

White

Hazardous Area Certification

No

Internal Mount Type

Surface

Series

ARCA

Mounting plate

Yes

Standards/Approvals

EN_61439-1:2011__IEC_61439-1:2011, EN_61439-4:2013__IEC_61439-4:2012, EN_62208:2011__IEC_62208:2011, RoHS, UL508A, UL 746C, UL 94 5VA

Transparent Door

Yes

IK Rating

IK08

Gasket Material

Polyurethane

COO (Country of Origin):
FI
The Fibox cabinet base door with PUR gasket is made from polycarbonate.

Temperature -40 to 80 °C

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy