Fibox TPCM Series Light Grey Grey Lid Polycarbonate General Purpose Enclosure, IP65, IK07, IK08, 163 mm x 201 mm x 99 mm

Subtotal (1 unit)*

Kr. 426,60

(exc. VAT)

Kr. 533,25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 426,60

*price indicative

RS Stock No.:
288-1082
Mfr. Part No.:
TPCM 201610 enclosure
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Body Material

Polycarbonate

Product Type

General Purpose Enclosure

External Height

163mm

External Length

201mm

External Width

99mm

IP Rating

IP65

Colour

Light Grey

Lid Colour

Grey

Hazardous Area Certification

No

Series

TPCM

Standards/Approvals

IEC 62208:2011, EN 62208:2011

IK Rating

IK07, IK08

Gasket Material

PUR

COO (Country of Origin):
FI
The Fibox PC opaque cover metric knockout sides enclosure.

Halogen free

Flammability rating UL 94 V0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy