Bopla Euromas II Series Light Grey Light Grey Lid Polycarbonate Enclosure, IP65, 87 mm x 122 mm x 120 mm
- RS Stock No.:
- 364-8015
- Mfr. Part No.:
- 62227000 EM 227
- Brand:
- Bopla
Subtotal (1 unit)*
Kr. 332,88
(exc. VAT)
Kr. 416,10
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship
- Plus 7 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 332,88 |
*price indicative
- RS Stock No.:
- 364-8015
- Mfr. Part No.:
- 62227000 EM 227
- Brand:
- Bopla
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
| Brand | Bopla | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 87mm | |
| External Width | 120mm | |
| External Length | 122mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | Euromas II | |
| Weight | 272g | |
| Standards/Approvals | RoHS Compliant | |
| Gasket Material | Polychloroprene | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 87mm | ||
External Width 120mm | ||
External Length 122mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series Euromas II | ||
Weight 272g | ||
Standards/Approvals RoHS Compliant | ||
Gasket Material Polychloroprene | ||
- COO (Country of Origin):
- RO
Euromas II Polycarbonate Enclosures
Introducing a range of polycarbonate enclosures from Bopla. The Euromas II range is an excellent choice to house electronic and electrical components, made of polycarbonate and presented in a light grey colour (RAL7035). These general purpose enclosures are the ideal solution for all your enclosure protection both indoors and outdoors.
Why would you buy these enclosures?
The Euromas II series is the ideal solution for contractors and engineers who require protection for sensitive electrical and electronic components both indoor and outdoor. Our range offers multiple sizes and a choice of IP ratings to suit your needs.
Features and Benefits
• Polycarbonate general purpose enclosures (UV stabilised)
• Recyclable
• Multiple sizes available to meet your specification
• Colour: Light grey (similar to RAL 7035)
• Wall mountable
• Plug-in slots for PCBs
• Can be equipped with mounting panels and a DIN Rail for fixing internal equipment
• Flammability rating: UL 94 V0
• Corrosion resistant
• Supplied with Polychloroprene (CR) Gasket, sunken head lid screws and mounting screws for fixing (Included)
• IP65 / DIN EN 60529
Typical Applications
• Cable/Wire Management
• IT/Server
• Solar Power Batteries
• Oil and Gas Production
• Food and Beverage Industry
• Telecommunication Industry
(IP) Ingress Protection and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
PC UL94 V0
One of the most important features of UL94 V0 material is the safety attribute it offers for enclosures near fire and heat. The material classification specifies that the plastic material must be self-extinguishing up to 10 seconds after flame withdrawal and have a glow time no greater than 30 seconds. Also, according to the UL94 V0 classification, it is also imperative that no flaming drops are generated.
Compatible Accessories
• Bopla wall bracket for Euromas II; RS stock no: 266-3647
FAQ's
Can the enclosure be used outside?
General purpose enclosures with an IP65 rating are fully waterproof/weatherproof.
Does this product have FRI shielding?
No, this product does not have FRI shielding
What is supplied?
Lid and Base, self-tapping coarse-pitch thread lid screws made of V2A
Related links
- Bopla Euromas II Series Light Grey Light Grey Lid Polycarbonate Enclosure 57 mm x 122 mm x 120 mm
- Bopla Euromas II Series Light Grey Light Grey Lid ABS General Purpose Enclosure 120 mm x 122 mm x 87 mm
- Bopla Euromas II Series Light Grey Light Grey Lid Polycarbonate Enclosure 87 mm x 160 mm x 80 mm
- Bopla Euromas II Series Light Grey Light Grey Lid ABS Enclosure 57 mm x 122 mm x 120 mm
- Bopla Euromas II Series Light Grey Light Grey Lid ABS Enclosure 37 mm x 122 mm x 120 mm
- Bopla Euromas II Series Light Grey Light Grey Lid Polycarbonate Enclosure 77 mm x 200 mm x 120 mm
- Bopla Euromas II Series Light Grey Light Grey Lid Polycarbonate Enclosure 92 mm x 160 mm x 120 mm
- Bopla Euromas II Series Light Grey Light Grey Lid Polycarbonate Enclosure 102 mm x 240 mm x 120 mm