Spelsberg TK Series Grey Grey Lid Polystyrene Enclosure, IP66, IK08, 35 mm x 52 mm x 50 mm

Subtotal (1 unit)*

Kr. 216,10

(exc. VAT)

Kr. 270,12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship
  • Plus 73 unit(s) ready to ship from another location
  • Plus 44 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 216,10

*price indicative

RS Stock No.:
473-2177
Mfr. Part No.:
12945501
Brand:
Spelsberg
Find similar products by selecting one or more attributes.
Select all

Brand

Spelsberg

Body Material

Polystyrene

Product Type

Enclosure

External Height

35mm

External Length

52mm

External Width

50mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Shielding

Unshielded

Hazardous Area Certification

No

Series

TK

Standards/Approvals

No

Transparent Door

No

IK Rating

IK08

COO (Country of Origin):
DE

Spelsberg TK-PC IP66 Enclosure with Integral Cable Gland


Designed to house a wide range of electrical, electronic and pneumatic equipment

Smoke grey transparent or grey lids

Impact and flame resistant

Flammability rating: VDE 0471, UL94, 960 °C / V2

Operating temperature range -35 → +80 °C

With integral cable gland at one end

Wall mounting using through holes below lid fixing screws. Surface mounting using knockouts in bottom of base (sealing plugs provided)

Integrated polyurethane cover gasket

These glass-fibre reinforced polycarbonate enclosures have light grey bases (RAL 7035), an IP66 rating and are resistant to most acids.

Hinge set, available separately, is supplied with drilling template, fixing screws and instructions and can be used for all enclosures in this range

Hinge Set

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy