CAMDENBOSS 7000 Series Grey Grey Lid ABS Enclosure, IP65, 50 mm x 220 mm x 145 mm

Image representative of range

Subtotal (1 unit)*

Kr. 853,07

(exc. VAT)

Kr. 1 066,34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 853,07

*price indicative

RS Stock No.:
498-7018
Mfr. Part No.:
CRDCERG08
Brand:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

Body Material

ABS

Product Type

Enclosure

External Height

50mm

External Width

145mm

External Length

220mm

IP Rating

IP65

Colour

Grey

Lid Colour

Grey

Hazardous Area Certification

No

Shielding

No

Series

7000

Standards/Approvals

No

COO (Country of Origin):
ES

ABS RFI Screened


Temperature resistance of up to 85°C

IP65 rated when gasket fitted

Lid to base fixing screws are hidden behind push on caps

Wall mountable via separately designed feet or pre-cut knockout holes in base. Wall mounting kit available

Vertical support guides for PCBs are incorporated in the base and lid together with 5mm high bosses to provide horizontal fixing

Keyboard area on top and base of the box with 2 different sized areas

Body colour grey RAL 7035

Supplied with

gasket.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy