CAMDENBOSS 7000 Series Grey Grey Lid ABS Enclosure, IP65, 80 mm x 220 mm x 145 mm
- RS Stock No.:
- 498-7024
- Mfr. Part No.:
- CRDCERG09
- Brand:
- CAMDENBOSS
Image representative of range
Subtotal (1 unit)*
Kr. 930,90
(exc. VAT)
Kr. 1 163,62
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 930,90 |
*price indicative
- RS Stock No.:
- 498-7024
- Mfr. Part No.:
- CRDCERG09
- Brand:
- CAMDENBOSS
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
| Brand | CAMDENBOSS | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 80mm | |
| External Width | 145mm | |
| External Length | 220mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Shielding | No | |
| Hazardous Area Certification | No | |
| Series | 7000 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 80mm | ||
External Width 145mm | ||
External Length 220mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Lid Colour Grey | ||
Shielding No | ||
Hazardous Area Certification No | ||
Series 7000 | ||
Standards/Approvals No | ||
ABS RFI Screened
Temperature resistance of up to 85°C
IP65 rated when gasket fitted
Lid to base fixing screws are hidden behind push on caps
Wall mountable via separately designed feet or pre-cut knockout holes in base. Wall mounting kit available
Vertical support guides for PCBs are incorporated in the base and lid together with 5mm high bosses to provide horizontal fixing
Keyboard area on top and base of the box with 2 different sized areas
Body colour grey RAL 7035
Supplied with
gasket.
Related links
- CAMDENBOSS 7000 Series Grey Grey Lid ABS Enclosure 80 mm x 220 mm x 145 mm
- CAMDENBOSS 7000 Series Grey Grey Lid ABS Enclosure 50 mm x 220 mm x 145 mm
- CAMDENBOSS 7000 Series Grey Grey Lid ABS Enclosure 45 mm x 145 mm x 90 mm
- CAMDENBOSS 7000 Series Grey Grey Lid ABS Enclosure 60 mm x 190 mm x 120 mm
- CAMDENBOSS 7000 Series Grey Grey Lid ABS Enclosure 45 mm x 127 mm x 75 mm
- CAMDENBOSS 7000 Series Grey Grey Lid ABS Enclosure 25 mm x 90 mm x 55 mm
- CAMDENBOSS 7000 Series Grey Grey Lid ABS Enclosure 35 mm x 110 mm x 85 mm
- CAMDENBOSS 7000 Series Grey Grey Lid ABS Enclosure 40 mm x 90 mm x 55 mm