ROLEC AluCASE Series Grey Grey Lid Aluminium Enclosure, IP67, 60 mm x 120 mm x 90 mm

Image representative of range

Subtotal (1 unit)*

Kr. 999,63

(exc. VAT)

Kr. 1 249,54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 999,63

*price indicative

RS Stock No.:
509-5019
Mfr. Part No.:
191.090.000
Brand:
ROLEC
Find similar products by selecting one or more attributes.
Select all

Brand

ROLEC

Product Type

Enclosure

Body Material

Aluminium

External Height

60mm

External Width

90mm

External Length

120mm

IP Rating

IP67

Colour

Grey

Lid Colour

Grey

Hazardous Area Certification

No

Series

AluCASE

Standards/Approvals

No

Weight

580g

COO (Country of Origin):
DE

AluCASE IP67 Die-cast Enclosure


IP67 die-cast enclosure

Recessed lid for membrane keypads or control panels

Screw ports for wall mounting even when the unit is assembled – no need for wall brackets

Clip-on trims hide the case and wall fixings

When open, the lid is retained by two straps (included)

Modern integrated hinge design with no visible fixings

Grey (RAL 7040), including plastic trims

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy