RS PRO Black Black Lid Aluminium Enclosure, IP65, 55.1 mm x 114.4 mm x 63.7 mm
- RS Stock No.:
- 517-3967
- Brand:
- RS PRO
Subtotal (1 unit)*
Kr. 220,22
(exc. VAT)
Kr. 275,28
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 202 unit(s) shipping from 23 November 2026
- Plus 23 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 220,22 |
*price indicative
- RS Stock No.:
- 517-3967
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 55.1mm | |
| External Length | 114.4mm | |
| External Width | 63.7mm | |
| IP Rating | IP65 | |
| Lid Colour | Black | |
| Colour | Black | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 55.1mm | ||
External Length 114.4mm | ||
External Width 63.7mm | ||
IP Rating IP65 | ||
Lid Colour Black | ||
Colour Black | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
RS Pro Aluminium Enclosure - EMI/RFI Screened Stove Finish
From RS Pro, these aluminium enclosures with flanges for wall mounting or mounting on a place of installation to house electrical components. Made of Aluminium alloy ADC-12 with a stove acrylic finish. Close fitting lips are secured with Stainless Steel M3.5 countersunk screws. All models are highly reliable and excellent quality.
Features and Benefits
Diecast aluminium alloy (LM2, BS1490)
Stove Finish - is a coarse textured acrylic stove finish
Close fitting lids with lip secured by stainless steel M3.5 countersunk screws
Minimum wall thickness 1.6 mm
FAQ's
Can the enclosure be used outside?
Unfortunately not, as this enclosure does not offer an IP rating, use of the enclosure in an outdoor environment would put the contents at risk.
What is an enclosure?
General purpose enclosures are protective boxes, used to house industrial, electronic and other sensitive equipment. Depending on the environment, different levels of protection may be required. These particular boxes enclose electrical and medical components and shield them from interfering circumstances.
Related links
- RS PRO Silver Silver Lid Die Cast Aluminium Enclosure 55.1 mm x 114.4 mm x 63.7 mm
- RS PRO Black Black Lid Die Cast Aluminium Enclosure, 55.1 mm x 114.4 mm x 63.7 mm
- RS PRO Silver Silver Lid Die Cast Aluminium Enclosure 55.1 mm x 114.4 mm x 63.7 mm
- RS PRO Grey Grey Lid Die Cast Aluminium Enclosure, 55.1 mm x 114.4 mm x 63.7 mm
- RS PRO Silver Silver Lid Die Cast Aluminium Enclosure 55.1 mm x 114.7 mm x 89.7 mm
- RS PRO Black Black Lid Die Cast Aluminium Enclosure 55.1 mm x 114.7 mm x 89.7 mm
- RS PRO Black Black Lid Die Cast Aluminium Enclosure 54 mm x 110 mm x 60 mm
- RS PRO Black Black Lid Die Cast Aluminium Enclosure 30.3 mm x 89.1 mm x 35 mm