Deltron Flanged 480 Series Aluminium Enclosure, IP68, 106.7 mm x 171.5 mm x 120.6 mm
- RS Stock No.:
- 719-1282
- Mfr. Part No.:
- 480-0060
- Brand:
- Deltron
Image representative of range
Subtotal (1 unit)*
Kr. 562,18
(exc. VAT)
Kr. 702,72
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Last RS stock
- Final 8 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | Kr. 562,18 |
*price indicative
- RS Stock No.:
- 719-1282
- Mfr. Part No.:
- 480-0060
- Brand:
- Deltron
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
| Brand | Deltron | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 106.7mm | |
| External Length | 171.5mm | |
| External Width | 120.6mm | |
| IP Rating | IP68 | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Shielding | No | |
| Series | 480 | |
| Standards/Approvals | RoHS, BS EN 60529:1992 | |
| Transparent Door | No | |
| Gasket Material | Hard Neoprene Rubber | |
| Select all | ||
|---|---|---|
Brand Deltron | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 106.7mm | ||
External Length 171.5mm | ||
External Width 120.6mm | ||
IP Rating IP68 | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Shielding No | ||
Series 480 | ||
Standards/Approvals RoHS, BS EN 60529:1992 | ||
Transparent Door No | ||
Gasket Material Hard Neoprene Rubber | ||
- COO (Country of Origin):
- CN
IP68 Deltron 480 Series Diecast Aluminium Boxes
The Deltron 480 series diecast aluminium enclosures are rated at IP68 as defined in the IEC standard 60529. IP68 is the highest grade of protection defined in this standard. These boxes can handle depths of up to 5 metres for 1 hour and are certified to BS EN60529 1992. Making these enclosures ideal for systems exposed to demanding environmental conditions in marine, industrial, food preparation, transportation, leisure and other applications. Shielded (EMC) version available.
Plain diecast aluminium enclosure
PCB mounting guides on selected models
Hard neoprene rubber seal with self adhesive backing
Lid has seal location lugs to aid fitment and sealing
Lid secured by M3.5 x 12 stainless steel fixing screws
Minimum seal thickness 3.0mm, minimum seal frame width 4.0mm
Minimum enclosure wall / lid thickness 1.5mm
Note
Shielded (EMC) version has a carbon loaded silicone seal.
Standards
BS EN 60529: 1992
Related links
- Deltron 480 Series Silver Silver Lid Die Cast Aluminium Enclosure IP66 106.7 mm x 171.5 mm x 120.6 mm
- Deltron 481 Series Grey Die Cast Aluminium Enclosure 106.7 mm x 171.5 mm x 120.6 mm
- Deltron 480 Series Silver Silver Lid Die Cast Aluminium Enclosure IP66 55.9 mm x 171.5 mm x 120.6 mm
- Deltron 480 Series Light Grey Die Cast Aluminium Enclosure 55.9 mm x 171.5 mm x 120.6 mm
- Deltron Flanged 483 Series Die Cast Aluminium Enclosure 106.7 mm x 202 mm x 120.8 mm
- Deltron Flanged 480 Series Die Cast Aluminium Enclosure 77 mm x 139.7 mm x 101.6 mm
- Deltron 480 Series Die Cast Aluminium Enclosure 106.7 mm x 222.3 mm x 146 mm
- Deltron Flanged 480 Series Silver Silver Lid Die Cast Aluminium Enclosure IP68 26 mm x 80 mm x 55 mm