Spelsberg TG Series Grey Grey Lid ABS Enclosure, IP67, IP66, IK07, 85 mm x 162 mm x 82 mm
- RS Stock No.:
- 772-0953
- Mfr. Part No.:
- 10090601
- Brand:
- Spelsberg
Subtotal (1 unit)*
Kr. 269,07
(exc. VAT)
Kr. 336,34
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 269,07 |
*price indicative
- RS Stock No.:
- 772-0953
- Mfr. Part No.:
- 10090601
- Brand:
- Spelsberg
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
| Brand | Spelsberg | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 85mm | |
| External Length | 162mm | |
| External Width | 82mm | |
| IP Rating | IP67, IP66 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | TG | |
| Number of Knockouts | 0 | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| IK Rating | IK07 | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 85mm | ||
External Length 162mm | ||
External Width 82mm | ||
IP Rating IP67, IP66 | ||
Colour Grey | ||
Lid Colour Grey | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series TG | ||
Number of Knockouts 0 | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
IK Rating IK07 | ||
- COO (Country of Origin):
- DE
IP67 ABS Enclosure, TG Series
The TG series from Spelsberg is an industrial ABS enclosure which provides quick, aesthetic protection of electrical applications and comes with a recessed cover. These IP67 enclosures are resilient to most harsh environments making them suitable for various indoor and outdoor applications.
Features and Benefits
High-quality design with a stylish gloss appearance
Grey enclosure base (similar to RAL7035) with either a grey or transparent cover
Time saving fast closure system
Recess in the cover facilitates the placement of design foils or membrane keyboards
Smooth side walls for added flexibility
Integrated cover retainer
Attachment notches in the usual positions
Mounting plate, DIN rail, inside hinge set and external mounts available separately
Typical Applications
Cable/Wire Management Traffic Control ;IT/Server ;Solar Power Batteries ;Food and Beverage Industry ;Telecommunication Industry
(IP) Ingress Protection and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQ's
Can the enclosure be used outside?
Being IP67 rated this enclosure is fully waterproof/weatherproof.
What is Supplied?
Captive Stainless Steel lid screws and a polyurethane gasket as standard.
Related links
- Spelsberg TG Series Grey Grey Lid ABS Enclosure IP66 85 mm x 122 mm x 82 mm
- Spelsberg TG Series Grey Grey Lid ABS Enclosure IP67 55 mm x 162 mm x 82 mm
- Spelsberg TG Series Grey Grey Lid ABS Enclosure IP66 120 mm x 252 mm x 162 mm
- Spelsberg TG Series Grey Grey Lid ABS Enclosure IP66 90 mm x 162 mm x 122 mm
- Spelsberg TG Series Grey Grey Lid ABS Enclosure IP67 85 mm x 84 mm x 82 mm
- Spelsberg TG Series Grey Grey Lid Polycarbonate Enclosure IP66 82 mm x 162 mm x 85 mm
- Spelsberg TG Series Grey Grey Lid ABS Enclosure IK07, 120 mm x 252 mm x 162 mm
- Spelsberg TG Series Grey Grey Lid ABS Enclosure IP66 85 mm x 124 mm x 122 mm