Hammond Flanged 1590 Series Black Black Lid Aluminium Enclosure, IP54, 31 mm x 93 mm x 39 mm
- RS Stock No.:
- 818-0602
- Mfr. Part No.:
- 1590AFLBK
- Brand:
- Hammond
Subtotal (1 unit)*
Kr. 151,67
(exc. VAT)
Kr. 189,59
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 3 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 151,67 |
*price indicative
- RS Stock No.:
- 818-0602
- Mfr. Part No.:
- 1590AFLBK
- Brand:
- Hammond
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
| Brand | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 31mm | |
| External Length | 93mm | |
| External Width | 39mm | |
| IP Rating | IP54 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | Yes | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Number of Knockouts | 0 | |
| Standards/Approvals | RoHS | |
| Weight | 100g | |
| Gasket Material | Silicon | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 31mm | ||
External Length 93mm | ||
External Width 39mm | ||
IP Rating IP54 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged Yes | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Number of Knockouts 0 | ||
Standards/Approvals RoHS | ||
Weight 100g | ||
Gasket Material Silicon | ||
Explosion Proof No | ||
- COO (Country of Origin):
- TW
Hammond 1590 Series Enclosure, Die Cast Aluminium, Black - 1590AFLBK
This robust die cast aluminium enclosure by Hammond is designed to withstand tough industrial conditions. With an IP54 rating, it offers reliable protection against dust and splashing water, making it ideal for automation, electronics, electrical, and mechanical applications. The Hammond 1590 Series enclosure is engineered to provide a secure and shielded housing for your sensitive components.
Features & Benefits
• Die cast aluminium body ensures durability and strength for long-lasting use
• Protects against dust and water ingress, suitable for various environments
• Allows for easy mounting and installation in existing setups
• Provides enhanced protection against electromagnetic interference
• Black Lid offers a sleek and professional finish to the enclosure
Applications
• Suitable for automation systems to house control modules securely.
• Ideal for electronic components to protect sensitive circuitry.
• Perfect for electrical installations where weatherproofing is essential.
• Used in mechanical applications to safeguard mechanical parts.
Can it withstand harsh industrial environments?
Yes, the Hammond die cast aluminium enclosure is designed to withstand tough industrial conditions, making it perfect for various applications.
Is it suitable for outdoor use?
With an IP54 rating, the enclosure provides protection against dust and splashing water, making it ideal for outdoor installations.
Will it protect sensitive electronic components?
The shielded construction of the enclosure offers enhanced protection against electromagnetic interference, ensuring the safety of your sensitive components.
Related links
- Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure 31 mm x 93 mm x 39 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 31 mm x 93 mm x 39 mm
- Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure 31 mm x 53 mm x 39 mm
- Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure 33 mm x 93 mm x 39 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 31 mm x 53 mm x 39 mm
- Hammond Flanged 1590 Series Black Die Cast Aluminium Enclosure 33 mm x 93 mm x 39 mm
- Hammond 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 31 mm x 93 mm x 39 mm
- Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure 31 mm x 122 mm x 39 mm