Bopla Flanged Filotec (Set) Series Silver Silver Lid Aluminium Enclosure, IP40, 48 mm x 220 mm x 105 mm
- RS Stock No.:
- 829-5486
- Mfr. Part No.:
- 97218220.HMT1 Filotec F 1048-220 WL - SET
- Brand:
- Bopla
Subtotal (1 unit)*
Kr. 447,27
(exc. VAT)
Kr. 559,09
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 3 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 447,27 |
*price indicative
- RS Stock No.:
- 829-5486
- Mfr. Part No.:
- 97218220.HMT1 Filotec F 1048-220 WL - SET
- Brand:
- Bopla
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
| Brand | Bopla | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 48mm | |
| External Width | 105mm | |
| External Length | 220mm | |
| IP Rating | IP40 | |
| Colour | Silver | |
| Lid Colour | Silver | |
| Flanged | Yes | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | Filotec (Set) | |
| Standards/Approvals | RoHS Compliant | |
| Weight | 331g | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 48mm | ||
External Width 105mm | ||
External Length 220mm | ||
IP Rating IP40 | ||
Colour Silver | ||
Lid Colour Silver | ||
Flanged Yes | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series Filotec (Set) | ||
Standards/Approvals RoHS Compliant | ||
Weight 331g | ||
Bopla Filotec Aluminium Profile Enclosures (F 1048)
Introducing the Filotec aluminium profile enclosures from Bopla. These enclosure are for general purpose applications designed to house electronic components while being completely customisable. They are extremely robust with a touch of elegance, offer large usable space to support touch screens, PCBs, display modules.
Why would you buy these enclosures?
The Filotec series are aluminium profile enclosures with a natural anodised finish coating. Equipped with grooves to hold PCBs or mounting panels. You can achieve the ideal electronic enclosure solution via a choice of variants; with a membrane keypad area, with a membrane keypad area and moulded-on wall brackets or with cooling fins and moulded-on wall brackets. Filotec aluminium profile enclosures also provide opportunities for incorporating connectors, labelling and keypads.
Features & Benefits
• General Purpose Enclosures
• Strong aluminium profile
• EMC screening
• Multiple variants
• Size options
• Moulded on wall brackets and cooling fins
• Mounting made easy by connecting the half shells on each other
• Self-tapping screws for fixation
• Enclosure profiles are equipped with grooves to hold PCBs or mounting panels
• Recessed membrane keypad area
• Anodised aluminium end covers have a large usable area to fit connectors or apply print labelling.
• Aluminium profiles, AL Mg SI 0.5 anodised
• IP Rating: IP40
• DIN EN 60529
Model Options
Enclosures with membrane keypad area (1.5 mm)
• Model. F 1048-80; Dimensions: 80 x 105 x 48 mm = RS stock no: 829-5439
• Model. F 1048-100; Dimensions: 100 x 105 x 48 mm = RS stock no: 829-5433
• Model. F 1048 160; Dimensions: 160 x 105 x 36 mm = RS stock no: 829-5442
• Model. F 1048-220; Dimensions: 220 x 105 x 48 mm = RS stock no: 829-5445
Enclosures with membrane keypad area (1.5 mm) on one half-shell and continuous profiled wall brackets on the other half-shell
• Model. F 1048-80 WL; Dimensions: 80 x 105 x 48 mm = RS stock no: 829-5470
• Model. F 1048-100 WL; Dimensions: 100 x 105 x 48 mm = RS stock no: 829-5473
• Model. F 1048-160 WL; Dimensions: 160 x 105 x 48 mm = RS stock no: 829-5477
• Model. F 1048-220 WL; Dimensions: 220 x 105 x 48 mm = RS stock no: 829-5486
Enclosures with cooling fins on one half-shell and continuous profiled wall brackets on the other half-shell
• Model. F 1048-80 KWL; Dimensions: 80 x 105 x 48 mm = RS stock no: 829-5495
• Model. F 1048-100 KWL; Dimensions: 100 x 105 x 48 mm = RS stock no: 829-5499
• Model. F 1048-160 KWL; Dimensions: 160 x 105 x 48 mm = RS stock no: 829-5509
• Model. F 1048-220 KWL; Dimensions: 220 x 105 x 48 mm = RS stock no: 829-5502
Typical Applications
• Cable/Wire Management
• IT/Server
• Solar Power Batteries
• Oil and Gas Production
• Food and Beverage Industry
• Telecommunication Industry
(IP) Ingress Protection and what it means
IP rating classifies the degrees of the protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures.
FAQ's
Can the enclosure be used outside?
• Filotec aluminium profile enclosures have an IP 40 rating, meaning there is no protection from liquids
Does this product have RFI shielding?
• No, this product does not have RFI shielding
What is supplied?
• 2 enclosure half shells, 8 screws for mounting cover
Related links
- Bopla Flanged Filotec (Set) Series Silver Silver Lid Aluminium Enclosure 48 mm x 220 mm x 105 mm
- Bopla Flanged Filotec (Set) Series Silver Silver Lid Aluminium Enclosure 48 mm x 80 mm x 105 mm
- Bopla Flanged Filotec (Set) Series Silver Silver Lid Aluminium Enclosure 48 mm x 100 mm x 105 mm
- Bopla Flanged Filotec (Set) Series Silver Silver Lid Aluminium Enclosure 48 mm x 160 mm x 105 mm
- Bopla Flanged Filotec (Set) Series Silver Silver Lid Aluminium Enclosure 36 mm x 220 mm x 105 mm
- Bopla Filotec (Set) Series Silver Silver Lid Aluminium Enclosure 48 mm x 220 mm x 105 mm
- Bopla Flanged Filotec (Set) Series Silver Silver Lid Aluminium Enclosure 24.4 mm x 100 mm x 55.3 mm
- Bopla Flanged Filotec (Set) Series Silver Silver Lid Aluminium Enclosure 24.4 mm x 80 mm x 55.3 mm