Hammond 1550 Series Black Black Lid Aluminium Enclosure, IP66, IK08, 26 mm x 89 mm x 35 mm
- RS Stock No.:
- 868-1008
- Mfr. Part No.:
- 1550WABK
- Brand:
- Hammond
Subtotal (1 unit)*
Kr. 147,17
(exc. VAT)
Kr. 183,96
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 4 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 147,17 |
*price indicative
- RS Stock No.:
- 868-1008
- Mfr. Part No.:
- 1550WABK
- Brand:
- Hammond
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
| Brand | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 26mm | |
| External Length | 89mm | |
| External Width | 35mm | |
| IP Rating | IP66 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | 1550 | |
| Weight | 60g | |
| Standards/Approvals | RoHS Compliant | |
| Transparent Door | No | |
| IK Rating | IK08 | |
| Gasket Material | EVA Foam | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 26mm | ||
External Length 89mm | ||
External Width 35mm | ||
IP Rating IP66 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series 1550 | ||
Weight 60g | ||
Standards/Approvals RoHS Compliant | ||
Transparent Door No | ||
IK Rating IK08 | ||
Gasket Material EVA Foam | ||
Explosion Proof No | ||
Hammond Enclosure, 89 (L) x 35 (W) x 30mm (H), Includes Screws and Lid, Polyester Powder Paint Finish - 1550 Series - 1550WABK
Looking for watertight protection for your small electronic components? Opt for this enclosure from Hammond. It's supplied with two pre-formed EVA foam gaskets to ensure minimal chance of dust and water getting into sensitive devices. For convenience, you can machine the box before installing the seals. A satin black polyester powder paint coating delivers a durable finish, making this a compatible option for use in harsh industrial settings. As there are no internal ribs, it's a cinch to install connectors without worrying about milling.
Features & Benefits
• Die-cast aluminium construction resists wear and impact, so you can be sure of its longevity
• Easy PC board mounting, thanks to its low side wall draft angle
• Machineable, so it's a cinch to factory modify
• Comes with a lid and screws, making it ready to use straight away
Applications
• Electronics manufacturing
• Data and telecommunication centres
• Process control
• Aerospace technology
How do I secure the gaskets to this enclosure?
The gaskets have a handy adhesive backing that allows you to quickly secure them to your enclosure's lid.
Related links
- Hammond 1550 Series Natural Natural Lid Die Cast Aluminium Enclosure IK08, 26 mm x 60 mm x 55 mm
- Hammond 1550 Series Black Black Lid Die Cast Aluminium Enclosure IK08, 35.4 mm x 64.4 mm x 58.4 mm
- Hammond 1550 Series Natural Natural Lid Die Cast Aluminium Enclosure IK08, 26 mm x 60 mm x 55 mm
- Hammond 1550 Series Natural Natural Lid Die Cast Aluminium Enclosure IK08, 102 mm x 159.4 mm x 159.4 mm
- Hammond 1550 Series Natural Natural Lid Die Cast Aluminium Enclosure IK08, 62 mm x 275 mm x 175 mm
- Hammond 1550 Series Natural Natural Lid Die Cast Aluminium Enclosure IK08, 76.5 mm x 165.4 mm x 127.4 mm
- Hammond 1550 Series Natural Natural Lid Die Cast Aluminium Enclosure IK08, 51 mm x 115 mm x 64 mm
- Hammond 1550 Series Natural Natural Lid Die Cast Aluminium Enclosure IK08, 55.4 mm x 115.4 mm x 65.4 mm