RS PRO Black Black Lid PET Enclosure, IP66, 75 mm x 160 mm x 75 mm

Subtotal (1 unit)*

Kr. 413,08

(exc. VAT)

Kr. 516,35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 19 unit(s) shipping from 09 December 2026
  • Plus 12 unit(s) shipping from 06 January 2027
  • Plus 42 unit(s) shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 413,08

*price indicative

RS Stock No.:
918-8783
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Material

PET

Product Type

Enclosure

External Height

75mm

External Length

160mm

External Width

75mm

IP Rating

IP66

Colour

Black

Lid Colour

Black

Flanged

No

Shielding

Unshielded

Hazardous Area Certification

No

Series

RS PRO

Standards/Approvals

RoHS

Gasket Material

Silicone

COO (Country of Origin):
IN

General Purpose Polyester Enclosure with Silicone Seal


This general purpose polyester enclosure is available in two colours, black or grey. It has an IP66 protection rating and is fitted with a silicon seal.

Features and Benefits


Polyester enclosure

IP66 protection

Silicone seal -50 to +135°C

Halogen free

Self-extinguishing UL94-V0

Applications


This general purpose polyester enclosure is suitable for wash down and outdoor applications.

Standards

EN 60529, EN 50014.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy