- RS Stock No.:
- 206-8878
- Mfr. Part No.:
- 44/430/0
- Brand:
- Brannan
30 In stock for same day dispatch
Added
Price 1 Bag of 5
Kr. 184,76
(exc. VAT)
Kr. 230,95
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | Kr. 184,76 | Kr. 36,952 |
*price indicative |
- RS Stock No.:
- 206-8878
- Mfr. Part No.:
- 44/430/0
- Brand:
- Brannan
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Glass Thermometers
Glass thermometers are economical, accurate, and simple to use instruments that measure the temperature of many fluids. The Brannan range incorporates the following features.
Toughened stirring bulbs
Duramark permanent markings
Vertical figuring
Non-roll fitting and ring tops
Mercury and red spirit fillings
Safe-seal packs, to reduce breakages and spillage risk, thus giving improved handling
Accurate to ±1 division
Duramark permanent markings
Vertical figuring
Non-roll fitting and ring tops
Mercury and red spirit fillings
Safe-seal packs, to reduce breakages and spillage risk, thus giving improved handling
Accurate to ±1 division
Specifications
Attribute | Value |
---|---|
Maximum Temperature Measurement | +110 °C |
Filling Type | Red Spirit |
Best Accuracy | ±1 Division |
Application | Laboratory |
Thermometer Type | Immersion |
Temperature Scale | Centigrade |
Length | 155mm |