- RS Stock No.:
- 176-8736
- Mfr. Part No.:
- 4058075816992
- Brand:
- Osram
Discontinued product
- RS Stock No.:
- 176-8736
- Mfr. Part No.:
- 4058075816992
- Brand:
- Osram
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Product features
LED alternative to conventional lamps
Good quality of light, color rendering index Ra: ≥ 80, constant chromaticity
High color consistency: ≤ 6 SDCM
Dimmable (with many common dimmers)
Mercury-free lamps
Product benefits
Very long lifetime of up to 25,000 h
Low energy consumption
High color consistency thanks to narrow binning
Easy replacement of classic lamps thanks to compact design
Areas of application
Domestic applications
General illumination
Chandeliers
Outdoor applications only in suitable luminaires
LED alternative to conventional lamps
Good quality of light, color rendering index Ra: ≥ 80, constant chromaticity
High color consistency: ≤ 6 SDCM
Dimmable (with many common dimmers)
Mercury-free lamps
Product benefits
Very long lifetime of up to 25,000 h
Low energy consumption
High color consistency thanks to narrow binning
Easy replacement of classic lamps thanks to compact design
Areas of application
Domestic applications
General illumination
Chandeliers
Outdoor applications only in suitable luminaires
Specifications
Attribute | Value |
---|---|
Lamp Base | E14 |
Wattage | 4.5 W |
Colour Temperature | 2700K |
Incandescent Equivalent Wattage | 40W |
Dimmable | Yes |
Lamp Shape | Mini Candle |
Colour Tone | Warm White |
Voltage Rating | 220 → 240 V |
Luminosity | 470 lm |
Length | 118 mm |
Diameter | 35mm |
Life Hours | 20000h |
Colour Rendering | <gteq/>80 |