Subtotal (1 unit)*
Kr. 581,76
(exc. VAT)
Kr. 727,20
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 581,76 |
*price indicative
- RS Stock No.:
- 241-3193
- Mfr. Part No.:
- 1609201808
- Brand:
- Bosch
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
| Brand | Bosch | |
| Product Type | Glue Stick | |
| Length | 225mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Glue Stick | ||
Length 225mm | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
The Bosch plastic welding rod made up of hard PVC and transparent in nature. Plastic welding wire in black is suitable for all Bosch heat guns with electronic regulation.
Length of this rod are 225 mm
Diameter is 4 mm
Materials that can be processed is polyvinyl chloride (PVC)
It only use with Bosch heat guns with electronic regulation
Related links
- Bosch Reciprocating Saw Blade 1-Piece 225 mm Carbide 1.25 mm 25 mm
- Bosch Blade 1-Piece 225 mm Carbide 1.25 mm 25 mm, 3 Teeth Per Inch
- Bosch Blade 1-Piece 225 mm Carbide 1.25 mm 25 mm, 6 Teeth Per Inch
- Bosch Blade 1-Piece 225 mm Carbide 1.25 mm 19 mm, 3 Teeth Per Inch
- Bosch Rexroth End Cap Dolly Parking Rail, 225 mm x 30 mm
- Bosch Saw Blade 5-Piece 225 mm Bi-Metal 1.6 mm 22 mm
- Bosch Blade 10-Piece 225 mm Carbide 1 mm 19 mm, 8 Teeth Per Inch
- Bosch Blade 10-Piece 225 mm Carbide 1.1 mm 25 mm, 10 Teeth Per Inch