Molex 204286-0001 Square Omni-Directional GPS Antenna with Surface Mount Connector, GPS
- RS Stock No.:
- 218-2127
- Distrelec Article No.:
- 304-57-147
- Mfr. Part No.:
- 204286-0001
- Brand:
- Molex
Bulk discount available
Subtotal (1 tray of 50 units)*
Kr. 813,15
(exc. VAT)
Kr. 1 016,45
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 50 - 50 | Kr. 16,263 | Kr. 813,15 |
| 100 - 450 | Kr. 14,085 | Kr. 704,25 |
| 500 - 950 | Kr. 13,726 | Kr. 686,30 |
| 1000 - 2450 | Kr. 13,254 | Kr. 662,70 |
| 2500 + | Kr. 13,01 | Kr. 650,50 |
*price indicative
- RS Stock No.:
- 218-2127
- Distrelec Article No.:
- 304-57-147
- Mfr. Part No.:
- 204286-0001
- Brand:
- Molex
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
| Brand | Molex | |
| Internal/External | Internal | |
| Product Type | GPS Antenna | |
| Connector Type | Surface Mount | |
| Antenna Physical Form | Square | |
| Minimum Frequency | 1556MHz | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 1607MHz | |
| RF Protocols | GPS | |
| Gain | 5.6dBi | |
| Lead Included | No | |
| Standards/Approvals | EU ELV Not Relevant, REACH SVHC Not Contained Per - D(2020)9139-DC (19 Jan 2021), Halogen-Free Status Low-Halogen, EU RoHS China RoHS Compliant | |
| Series | 204286 | |
| Number of Bands | 3 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Internal/External Internal | ||
Product Type GPS Antenna | ||
Connector Type Surface Mount | ||
Antenna Physical Form Square | ||
Minimum Frequency 1556MHz | ||
Directivity Omni-Directional | ||
Maximum Frequency 1607MHz | ||
RF Protocols GPS | ||
Gain 5.6dBi | ||
Lead Included No | ||
Standards/Approvals EU ELV Not Relevant, REACH SVHC Not Contained Per - D(2020)9139-DC (19 Jan 2021), Halogen-Free Status Low-Halogen, EU RoHS China RoHS Compliant | ||
Series 204286 | ||
Number of Bands 3 | ||
- COO (Country of Origin):
- CN
The Molex SMT ceramic GPS antenna for 1556 MHz to 1607MHz application, including BeiDou, Galileo, GLONASS, GPS. It length size is 25mm and has 4mm of thickness.
Linear polarization
Net weight 9.209/g
Related links
- Molex Square Omni-Directional GPS Antenna with Surface Mount Connector, GPS
- Molex 146235-0001 Square Omni-Directional GPS Antenna with Surface Mount Connector, GPS
- Molex 146216-0001 Square Omni-Directional GPS Antenna with Surface Mount Connector, GPS
- Linx Patch Omni-Directional GPS Antenna with Surface-Mount Solder Connection Connector, GPS
- Molex Square Omni-Directional GPS Antenna with IPEX GPS
- Molex 206560-0200 Square Omni-Directional GPS Antenna with UFL/IPEX MHF Connector, GPS
- Molex 206560-0150 Square Omni-Directional GPS Antenna with UFL/IPEX MHF Connector, GPS
- Molex 206560-0300 Square Omni-Directional GPS Antenna with UFL/IPEX MHF Connector, GPS