Battery zinc-carbon 3712 4.5V
- RS Stock No.:
- 359-4564
- Mfr. Part No.:
- 3712101111
- Brand:
- Varta
Subtotal (1 unit)*
Kr. 7,55
(exc. VAT)
Kr. 9,44
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | Kr. 7,55 |
*price indicative
- RS Stock No.:
- 359-4564
- Mfr. Part No.:
- 3712101111
- Brand:
- Varta
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Select all | ||
|---|---|---|
Brand Varta | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Related links
- Battery zinc-carbon industrial 3714
- Battery zinc-carbon industrial 7006
- Megger Grabber Clip 2 V, 10A
- Keysight Technologies Black 300V, 3A
- RS PRO Black 1000V 4 mm Socket
- Schutzinger Grabber Clip with Crocodile Jaws
- Hirschmann Test & Measurement Black Grabber Clip 1kV 4 mm Socket
- Hirschmann Test & Measurement Red Grabber Clip 60V 4 mm Socket