Battery zinc-carbon industrial 3714
- RS Stock No.:
- 237-5788
- Mfr. Part No.:
- 7014
- Brand:
- Varta
Subtotal (1 pack of 20 units)*
Kr. 83,00
(exc. VAT)
Kr. 103,75
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stock information currently inaccessible
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | Kr. 83,00 | Kr. 4,15 |
*price indicative
- RS Stock No.:
- 237-5788
- Mfr. Part No.:
- 7014
- Brand:
- Varta
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Select all | ||
|---|---|---|
Brand Varta | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Related links
- Battery zinc-carbon industrial 7006
- Battery zinc-carbon 3712 4.5V
- Molex Zinc Carbon 1.5 V Battery, 90 mAh x 700 μm
- Eveready RoHS Compliant Zinc Carbon, Zinc Manganese Dioxide AAA Battery 1.5 V
- Ansmann 4R25 6 V, 9 Ah Zinc Carbon Lantern Battery
- Energizer Industrial Zinc Manganese Dioxide AA Battery 1.5 V
- RND Zinc Carbon Steel Torx Head Thread Forming Screw 12 mm
- Eveready Super Heavy Duty Zinc Carbon Rechargeable Button Batteries 9 V