MG Chemicals Carbon Conductive Silicone Grease 466 ml 847
- RS Stock No.:
- 159-309
- Mfr. Part No.:
- 847-1P
- Brand:
- MG Chemicals
Subtotal (1 unit)*
Kr. 858,00
(exc. VAT)
Kr. 1 072,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 14 unit(s) ready to ship
- Plus 40 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 858,00 |
*price indicative
- RS Stock No.:
- 159-309
- Mfr. Part No.:
- 847-1P
- Brand:
- MG Chemicals
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MG Chemicals | |
| Product Type | Grease | |
| Trade Name | 847 | |
| Grease Type | Carbon Conductive Silicone | |
| Product Form | Paste | |
| Package Type | Jar | |
| Package Size | 466 ml | |
| Colour | Black RAL 7021 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 165°C | |
| Minimum Operating Temperature | -70°C | |
| Select all | ||
|---|---|---|
Brand MG Chemicals | ||
Product Type Grease | ||
Trade Name 847 | ||
Grease Type Carbon Conductive Silicone | ||
Product Form Paste | ||
Package Type Jar | ||
Package Size 466 ml | ||
Colour Black RAL 7021 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 165°C | ||
Minimum Operating Temperature -70°C | ||
- COO (Country of Origin):
- CA
The MG Chemicals Carbon Conductive Assembly Paste is a silicone-free conductive paste that improves electrical connections between non-moving parts. It will not separate, bleed or migrate. This electrically conductive paste reduces contact resistance, repels moisture, inhibits corrosion, and prevents static build up.
Improves electrical connections between irregular, pitted or corroded surfaces
Ensures electrical contact between loose or vibrating parts
Prevents arching, pitting, hotspots and welds
Inhibits corrosion
Fills gaps
Can be used on vertical surfaces
Related links
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Littelfuse Through Hole Gas Discharge Tube
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V