MG Chemicals Zinc Oxide Thermal Paste, 0.7 W/mK, Tube

Subtotal (1 unit)*

Kr. 236,92

(exc. VAT)

Kr. 296,15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 117 unit(s) ready to ship
  • Plus 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 236,92

*price indicative

RS Stock No.:
159-315
Mfr. Part No.:
860-150G
Brand:
MG Chemicals
Find similar products by selecting one or more attributes.
Select all

Brand

MG Chemicals

Thermal Conductivity

0.7W/mK

Product Type

Thermal Paste

Package Size

150 g

Physical State

Paste

Dispensing Method

Tube

Standards/Approvals

RoHS

Minimum Operating Temperature

-40°C

Chemical Component

Zinc Oxide

Maximum Operating Temperature

200°C

COO (Country of Origin):
US
The MG Chemicals Silicone Heat Transfer Compound is a thermal paste designed to reduce thermal resistance between irregular metal surfaces. Coupled with reasonable thermal conductivity, it has a soft consistency and a wide operating temperature range, making it an ideal thermal paste for CPU applications.

High dielectric strength

Excellent corrosion resistance

Non-bleeding heat transfer paste

Non electrically conductive

Long service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy