Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 241,16
(exc. VAT)
Kr. 301,45
(inc. VAT)
- RS Stock No.:
- 494-758
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Grease | |
| Trade Name | RS PRO SGB | |
| Product Form | Spray | |
| Package Type | Aerosol | |
| Package Size | 200 ml | |
| Colour | Beige | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 50°C | |
| Specific Gravity | 0.71 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Grease | ||
Trade Name RS PRO SGB | ||
Product Form Spray | ||
Package Type Aerosol | ||
Package Size 200 ml | ||
Colour Beige | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 50°C | ||
Specific Gravity 0.71 | ||
- COO (Country of Origin):
- GB
RS PRO Contact Treatment Grease, 200 ml aerosol
RS PRO contact treatment grease which has been designed for use on electrical contacts to increase contact performance and lifetime.
Features and Benefits:
Typical Applications
This contact grease can be used on all types of electrical contacts and with most types of thermoplastics.
RS PRO Contact Treatment Products
RS PRO offers a range of contact cleaners and treatment products which have been designed to remove or prevent the build-up of oxides and other contaminants on the surface of switches, connectors and other electrical equipment. These types of cleaners can remove dirt, oil and grease from the equipment which ultimately improves the performance by preventing contact failure.
RS PRO contact cleaners are suitable for electronic components, ignition points, electronic controls, and relays and designed to prolong the life span and reliability of electrical contacts by reducing arcing, wear and contact resistance.
Range includes:
Related links
- RS PRO Grease 35 ml RS PRO GX-Contact Grease
- RS PRO Hydrocarbon Grease 50 ml RS PRO
- RS PRO High Temperature High Temperature Grease 50 ml RS PRO
- Electrolube Grease 35 ml SGB
- RS PRO Aluminium Complex Bearing Grease 380 g Food Safe
- CRC Polytetrafluoroethylene Lubricant Grease 650 ml / 500 ml White Grease Pro
- Kontakt Chemie 33163 High Power Air Duster, 200 ml
- Cofra Synthetic Grease 100 ml Dubbin