Electrolube Grease 35 ml SGB

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 214,57

(exc. VAT)

Kr. 268,21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 033 unit(s) ready to ship
  • Plus 111 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5Kr. 214,57
6 - 14Kr. 206,02
15 +Kr. 201,51

*price indicative

RS Stock No.:
155-8364
Distrelec Article No.:
110-40-781
Mfr. Part No.:
SGB35SL
Brand:
Electrolube
Find similar products by selecting one or more attributes.
Select all

Brand

Electrolube

Product Type

Grease

Trade Name

SGB

Package Type

Syringe

Package Size

35 ml

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
GB

Electrolube Contact Lubrication Syringe


The Electrolube 2X range 35ml contact lubrication syringe is a high-quality product with an increased plastics compatibility. This product development is a result of the increasing use of thermoplastics in the electronics and automotive industries. The use of this contact lubricant significantly increases contact performance and lifetime.

Features and Benefits


100% ozone friendly aerosol

Improves contact performance by increasing effective contact area

Harmless to most plastics and rubbers

Contains no silicones or hydrocarbons reducing switch contamination

Will loosen tarnish and corrosion and leave a protective film to prevent further contamination

Prevents arcing, thus reduces contact wear

Highly stable synthetic material, fully inhibited against oxidisation, and copper corrosion

Excellent penetration and cooling properties

Good mechanical lubrication

Applications


Automotive industry

Electronics industry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy