Rocol Synthetic Grease 18 kg Sapphire® Premier
- RS Stock No.:
- 212-5130
- Mfr. Part No.:
- 12474
- Brand:
- Rocol
Discontinued product
- RS Stock No.:
- 212-5130
- Mfr. Part No.:
- 12474
- Brand:
- Rocol
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
The Rocol Sapphire Premier high performance bearing grease is designed for the effective lubrication and protection of all types of ball, roller and plain bearings. SAPPHIRE Premier is a truly multi-purpose grease, fortified with PTFE, for an extensive range of applications including low temperatures, high temperatures and high speed. It also makes an ideal electrical contact grease.
Excellent extreme temperature resistance ranging from -50°C to +200°C ensures components are protected even on equipment working constantly in extreme sub-zero conditions
Lithium complex soap technology and EP additives, including PTFE, provides outstanding high load performance
Fully synthetic base oil leaves minimal residues providing long life even at elevated temperatures
APPHIRE Premier is highly resistant to oxidation, providing extended lubrication intervals whilst reducing equipment failure, downtime and lubricant usage
Excellent corrosion resistance to protect in humid, damp and even wet conditions
Outstanding high speed performance for most applications found in industry
PTFE has an extremely low coefficient of friction and its inclusion in SAPPHIRE Premier reduces stick-slip on start-up ensuring a smooth controlled movement
Prevents wear and corrosion on switchgear and electrical contacts to enhance performance
Lithium complex soap technology and EP additives, including PTFE, provides outstanding high load performance
Fully synthetic base oil leaves minimal residues providing long life even at elevated temperatures
APPHIRE Premier is highly resistant to oxidation, providing extended lubrication intervals whilst reducing equipment failure, downtime and lubricant usage
Excellent corrosion resistance to protect in humid, damp and even wet conditions
Outstanding high speed performance for most applications found in industry
PTFE has an extremely low coefficient of friction and its inclusion in SAPPHIRE Premier reduces stick-slip on start-up ensuring a smooth controlled movement
Prevents wear and corrosion on switchgear and electrical contacts to enhance performance
Attribute | Value |
---|---|
Trade Name | Sapphire® Premier |
Grease Type | Synthetic |
Product Form | Grease |
Package Type | Bucket |
Package Size | 18 kg |
Food Processing Safe | No |
NGLI Grade | 2 |
Colour | Brown |
Maximum Operating Temperature | +200°C |
Minimum Operating Temperature | -50°C |