DeWALT DWE4369-QS Brushless DC Motor 125 mm 1.7 kW
- RS Stock No.:
- 172-577
- Mfr. Part No.:
- DWE4369-QS
- Brand:
- DeWALT
Subtotal (1 unit)*
Kr. 3 910,76
(exc. VAT)
Kr. 4 888,45
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 910,76 |
*price indicative
- RS Stock No.:
- 172-577
- Mfr. Part No.:
- DWE4369-QS
- Brand:
- DeWALT
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
| Brand | DeWALT | |
| Product Type | Angle Grinder | |
| Disc Size | 125mm | |
| Speed | 1800rpm, 8000rpm | |
| Power Rating | 1.7kW | |
| Motor Type | Brushless DC Motor | |
| Model Number | DWE4369-QS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Angle Grinder | ||
Disc Size 125mm | ||
Speed 1800rpm, 8000rpm | ||
Power Rating 1.7kW | ||
Motor Type Brushless DC Motor | ||
Model Number DWE4369-QS | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The DeWALT powerful 125mm Brushless Angle Grinder is a game changer in the world of grinders. With features like Brushless AC Motor, Adjustable variable speed dial, and Electronic soft start, this grinder delivers unmatched performance and efficiency in demanding applications. The Anti vibration side handle ensures greater comfort during operation, making it a must-have tool for professionals and DIY enthusiasts alike.
Brushless AC Motor improves performance and efficiency
Adjustable variable speed dial for more control
Electronic soft start to limit start-up current
No volt release switch for added safety
Anti vibration side handle for greater comfort
Perform and Protect feature for enhanced durability
Clutch for added protection
Power Input of 1700W for tough tasks
Power Source is Corded for continuous use
No Load Speed ranging from 1800-8000 Rpm for versatility
Related links
- DeWALT DWE4347-QS Brushless DC Motor 125 mm 1.7 kW
- DeWALT DWE4357-QS Brushless DC Motor 125 mm 1.7 kW
- DeWALT DWE4117 Brushless DC Motor 125 mm 1400 W
- DeWALT DCG418 Brushless DC Motor 125 mm
- Milwaukee M18 BLSAG125XPD-0 M18 Brushless DC Motor 125 mm 4 Ah
- Flex 447668 125 mm 1.7 kW
- FEIN CG 17-125 Inox 125 mm 1.7 kW
- Bosch GWS 17-125 SB Bosch Professional 125 mm 1.7 kW