DeWALT DWE4357-QS Brushless DC Motor 125 mm 1.7 kW
- RS Stock No.:
- 173-642
- Mfr. Part No.:
- DWE4357-QS
- Brand:
- DeWALT
Subtotal (1 unit)*
Kr. 3 871,98
(exc. VAT)
Kr. 4 839,98
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 4 unit(s) ready to ship
- Plus 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 871,98 |
*price indicative
- RS Stock No.:
- 173-642
- Mfr. Part No.:
- DWE4357-QS
- Brand:
- DeWALT
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
| Brand | DeWALT | |
| Disc Size | 125mm | |
| Product Type | Angle Grinder | |
| Speed | 10500rpm, 2200rpm | |
| Power Rating | 1.7kW | |
| Motor Type | Brushless DC Motor | |
| Model Number | DWE4357-QS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Disc Size 125mm | ||
Product Type Angle Grinder | ||
Speed 10500rpm, 2200rpm | ||
Power Rating 1.7kW | ||
Motor Type Brushless DC Motor | ||
Model Number DWE4357-QS | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The DeWALT 125mm Brushless Angle Grinder is a powerful tool with a brushless motor, Perform and Protect feature, and electronic brake. It offers variable speed control, electronic soft start, and anti-vibration handles for user comfort and safety.
Brushless motor for maximum efficiency and durability
Perform & Protect feature ensures user safety during operation
Electronic brake for quick and precise stopping
Variable speed control for different applications
No volt release switch prevents accidental starts for added safety
Anti-vibration handles reduce user fatigue during extended use
Max disc diameter of 125mm for versatility in cutting and grinding tasks
Powerful 1700W motor for tough cutting jobs
Corded power source for continuous operation
No load speed range of 2200-10500 RPM for optimal performance
Related links
- DeWALT DWE4369-QS Brushless DC Motor 125 mm 1.7 kW
- DeWALT DWE4347-QS Brushless DC Motor 125 mm 1.7 kW
- DeWALT DWE4117 Brushless DC Motor 125 mm 1400 W
- DeWALT DCG418 Brushless DC Motor 125 mm
- Milwaukee M18 BLSAG125XPD-0 M18 Brushless DC Motor 125 mm 4 Ah
- FEIN CG 17-125 Inox 125 mm 1.7 kW
- Bosch GWS 17-125 SB Bosch Professional 125 mm 1.7 kW
- Flex 447668 125 mm 1.7 kW