Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 209-508
- Mfr. Part No.:
- 1620
- Brand:
- SAM
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
| Brand | SAM | |
| Grinder Type | Angle Grinder | |
| Speed | 4500rpm | |
| Corded/Cordless | Corded | |
| Wattage | 350W | |
| Model Number | 1620 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Grinder Type Angle Grinder | ||
Speed 4500rpm | ||
Corded/Cordless Corded | ||
Wattage 350W | ||
Model Number 1620 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- TW
1620
The SAM Outillage low speed grinder with 6 mm pliers is a meticulously engineered tool designed for precision and durability. Its robust aluminium structure and hardened steel spindle provide exceptional resilience against accidental falls and impacts, making it ideal for professional use. With a powerful 350 W motor and variable speed control, this grinder is tailored for applications that demand careful handling of consumables.
Aluminium construction for durability
Hardened steel spindle for impact resistance
Variable speed control for tailored application
Low speed design prevents overheating
Ergonomic grip for comfort
Ideal for vulcanisation and intricate work
Suited for low-speed consumables
Hardened steel spindle for impact resistance
Variable speed control for tailored application
Low speed design prevents overheating
Ergonomic grip for comfort
Ideal for vulcanisation and intricate work
Suited for low-speed consumables