Amphenol Communications Solutions 1.89 mm Grounding Contact

Subtotal (1 reel of 3500 units)*

Kr. 4 707,50

(exc. VAT)

Kr. 5 883,50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 94 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3500 +Kr. 1,345Kr. 4 707,50

*price indicative

RS Stock No.:
286-5025
Mfr. Part No.:
Z00A-4G7U1-11000
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

Grounding Contact

Material

Stainless Steel

Contact Plating

Nickel

Contact Resistance

100mΩ

Height

1.89mm

Length

1.89mm

Standards/Approvals

RoHS

Width

1.89 mm

COO (Country of Origin):
CN
The Amphenol Communications Solutions clip can be provided by different openings for different thickness and cable sizes, they are widely used in automotive market especially the infotainment. The opening from 0.1mm to 1.0mm, the material can be stainless steel and copper alloy and provide gold, tin or nickel plating as an option.

Easy to operate

One part easy to assembled

Wide openings

High reliability design

Wide operation temperature

Related links