Amphenol Communications Solutions 1.89 mm Grounding Contact
- RS Stock No.:
- 286-5026
- Mfr. Part No.:
- Z00A-4G7U1-11000
- Brand:
- Amphenol Communications Solutions
Bulk discount available
Subtotal (1 pack of 20 units)*
Kr. 44,74
(exc. VAT)
Kr. 55,92
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 97 880 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 180 | Kr. 2,237 | Kr. 44,74 |
| 200 - 480 | Kr. 1,997 | Kr. 39,94 |
| 500 - 980 | Kr. 1,813 | Kr. 36,26 |
| 1000 - 1980 | Kr. 1,648 | Kr. 32,96 |
| 2000 + | Kr. 1,516 | Kr. 30,32 |
*price indicative
- RS Stock No.:
- 286-5026
- Mfr. Part No.:
- Z00A-4G7U1-11000
- Brand:
- Amphenol Communications Solutions
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
| Brand | Amphenol Communications Solutions | |
| Product Type | Grounding Contact | |
| Material | Stainless Steel | |
| Contact Plating | Nickel | |
| Contact Resistance | 100mΩ | |
| Height | 1.89mm | |
| Length | 1.89mm | |
| Standards/Approvals | RoHS | |
| Width | 1.89 mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Grounding Contact | ||
Material Stainless Steel | ||
Contact Plating Nickel | ||
Contact Resistance 100mΩ | ||
Height 1.89mm | ||
Length 1.89mm | ||
Standards/Approvals RoHS | ||
Width 1.89 mm | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions clip can be provided by different openings for different thickness and cable sizes, they are widely used in automotive market especially the infotainment. The opening from 0.1mm to 1.0mm, the material can be stainless steel and copper alloy and provide gold, tin or nickel plating as an option.
Easy to operate
One part easy to assembled
Wide openings
High reliability design
Wide operation temperature
Related links
- Amphenol Communications Solutions 1.89 mm Grounding Contact
- Amphenol Communications Solutions 1.34 mm Grounding Contact
- Amphenol Communications Solutions 2.1 mm Grounding Contact
- Amphenol Communications Solutions 2 mm Grounding Contact
- Amphenol Communications Solutions 6.3 mm Grounding Contact
- Amphenol Communications Solutions 3.4 mm Grounding Contact
- Amphenol Communications Solutions 7.5 mm Grounding Contact
- Amphenol Communications Solutions 2.31 mm Grounding Contact