Siretta OSCAR20/5M/SMAM/S/S/15 Square Omni-Directional Antenna with SMA Connector
- RS Stock No.:
- 124-8871
- Mfr. Part No.:
- OSCAR20/5M/SMAM/S/S/15
- Brand:
- Siretta
Bulk discount available
Subtotal (1 unit)*
Kr. 707,93
(exc. VAT)
Kr. 884,91
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 18 unit(s) ready to ship from another location
- Plus 36 unit(s) shipping from 16 March 2026
- Plus 20 unit(s) shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 707,93 |
| 10 - 24 | Kr. 682,51 |
| 25 - 49 | Kr. 654,25 |
| 50 - 99 | Kr. 626,57 |
| 100 + | Kr. 601,74 |
*price indicative
- RS Stock No.:
- 124-8871
- Mfr. Part No.:
- OSCAR20/5M/SMAM/S/S/15
- Brand:
- Siretta
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
| Brand | Siretta | |
| Product Type | Antenna | |
| Antenna Physical Form | Square | |
| Connector Type | SMA | |
| Minimum Frequency | 699MHz | |
| Antenna Mount Type | Wall/Pole | |
| Gain | 7dBi | |
| Directivity | Omni-Directional | |
| Connector Gender | Male | |
| Lead Length | 5m | |
| Antenna Internal Construction | ABS Plastic | |
| Lead Included | Yes | |
| Standards/Approvals | EU | |
| Series | Oscar 20 | |
| Number of Bands | 4 | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Antenna | ||
Antenna Physical Form Square | ||
Connector Type SMA | ||
Minimum Frequency 699MHz | ||
Antenna Mount Type Wall/Pole | ||
Gain 7dBi | ||
Directivity Omni-Directional | ||
Connector Gender Male | ||
Lead Length 5m | ||
Antenna Internal Construction ABS Plastic | ||
Lead Included Yes | ||
Standards/Approvals EU | ||
Series Oscar 20 | ||
Number of Bands 4 | ||
- COO (Country of Origin):
- TW
OSCAR 20 4G/3G/GSM/GPRS Wall Mounted Yagi Antenna, Siretta
The Oscar 20 is a Yagi directional wall / bracket mount antenna tuned to 4G, 3G and quad band GSM/GPRS frequencies. This antenna is made from durable ABS plastic and mounted on a hinged bracket. The OSCAR 20 has a high peak gain which is ideal for long-distance communication and for areas with poor signal strength.
This Yagi antenna is supplied with 5 m of RG58 cable with an SMA male connector.
Operating Frequencies
4G / LTE: 2600 MHz
Quad Band GSM/GPRS: 850, 900, 1800, 1900 MHz
3G / UMTS: 2100 MHz
Operating Temperature: -30 to +70°C
Impedance: 50 Ω
Gain: 7 to 8 dBi
VSWR: <2:1
Polarisation: Vertical / Horizontal
Radiating Element: Yagi
Dimensions
Length: 170 mm
Width: 147 mm
Height: 35 mm
Multi-band Antennas, Siretta
Related links
- Siretta OSCAR20A/5M/SMAM/S/S/15 Multiband Antenna with SMA Connector 3G (UTMS) 5G, GPS
- Siretta OSCAR20/x/SMAF/S/S/15 Multiband Antenna with SMA Connector 3G (UTMS), 4G (LTE)
- Siretta TANGO41/5M/SMAM/S/S/32 Stubby Multiband Antenna with SMA Connector 3G (UTMS) WiFi
- Siretta MIKE2A/5M/SMAM/S/S/26 Whip Multiband Antenna with SMA Connector 3G (UTMS) 4G (LTE Cat-M),
- Siretta ALPHA40/5M/SMAM/S/S/29 T-Bar Multiband Antenna with SMA Connector 3G (UTMS)
- Siretta OSCAR66/5M/SMAM/S/LL/33 Panel Multiband Antenna with SMA Male Connector 3G (UTMS) 5G
- Siretta MIKE2A/5M/LL1/SMAM/S/S/26 Whip Multiband Antenna with SMA Connector 3G (UTMS) 4G (LTE
- Siretta ECHO14/0.1M/UFL/S/S/15 PCB Multiband Antenna with UFL Connector 3G (UTMS) 4G (LTE Cat-M),