Huber+Suhner 1399.17.0232 Rod Omni-Directional Antenna with Type N, Jack Connector

Bulk discount available

Subtotal (1 unit)*

Kr. 1 014,50

(exc. VAT)

Kr. 1 268,12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
  • Plus 4 unit(s) shipping from 24 August 2026
  • Plus 4 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 1 014,50
5 - 9Kr. 963,82
10 - 14Kr. 913,03
15 - 19Kr. 862,35
20 +Kr. 811,55

*price indicative

RS Stock No.:
132-8142
Distrelec Article No.:
302-38-628
Mfr. Part No.:
1399.17.0232
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Antenna

Antenna Physical Form

Rod

Antenna Mount Type

Wall/Pole

Minimum Frequency

1.71GHz

Connector Type

Type N, Jack

Gain

2dBi

Connector Gender

Female

Directivity

Omni-Directional

Maximum Frequency

2690MHz

Standards/Approvals

RoHS, EN, REACH

Number of Bands

1

COO (Country of Origin):
CN

Sencity® OMNI-S Cellular / LTE Antenna - 1399.17.0232, Huber+Suhner


The Sencity Omni-S (1399.17.0232) is an omnidirectional multi-band antenna suitable for mobile (cellular) communications across 2G / 3G / 4G and 2.4 GHz WiFi bands. The antenna is vertically polarised and is suitable for both indoor and outdoor applications with an IP67 rating.

Huber+Suhner Antennas


Related links