- RS Stock No.:
- 170-9105
- Mfr. Part No.:
- GPS088
- Brand:
- CTi
5 In stock for same day dispatch
Added
Price Each (In a Bag of 5)
Kr. 292,504
(exc. VAT)
Kr. 365,63
(inc. VAT)
Units | Per unit | Per Bag* |
5 - 10 | Kr. 292,504 | Kr. 1 462,52 |
15 - 20 | Kr. 269,106 | Kr. 1 345,53 |
25 - 45 | Kr. 247,464 | Kr. 1 237,32 |
50 - 95 | Kr. 227,866 | Kr. 1 139,33 |
100 + | Kr. 219,378 | Kr. 1 096,89 |
*price indicative |
- RS Stock No.:
- 170-9105
- Mfr. Part No.:
- GPS088
- Brand:
- CTi
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Penta-Band GSM + GPS Antenna
Designed for the demands of Telematics and AVL (Automatic Vehicle Location) systems, where GPS receivers are supplied with an integrated LNA
Combines a multi-band GSM (850/900MHz, 1800/1900MHz, 2.1-2.5GHz) cellular dipole with a high performance amplified GPS antenna
Single, low profile, intrinsically safe ABS housing
The AEB650 is ideally suited to the current market trend of manufacturers supplying GPS receivers with an integrated LNA. High sensitivity GPS gain of 18dBi at the connector
Internal mounting options
Combines a multi-band GSM (850/900MHz, 1800/1900MHz, 2.1-2.5GHz) cellular dipole with a high performance amplified GPS antenna
Single, low profile, intrinsically safe ABS housing
The AEB650 is ideally suited to the current market trend of manufacturers supplying GPS receivers with an integrated LNA. High sensitivity GPS gain of 18dBi at the connector
Internal mounting options
GSM (Global System for Mobile communications) Antennas
Specifications
Attribute | Value |
---|---|
RF Protocols | 2G (GSM/GPRS), 3G (UTMS), GPS |
Antenna Physical Form | Square |
Frequency Range | 850 MHz, 900 MHz, 1575 MHz, 1800 MHz, 1900 MHz, 2100 MHz |
Antenna Mounting Type | Adhesive |
Gain | 2dBi |
Lead Length | 4m |